USD
Print Print this page
 
JAE Electronics
IL-Y Series
JST Sales America Inc.
ACH Series
 
JST Sales America Inc.
ACHF Series
  • Images
  • Drawings

ACH Series

0.047" (1.20mm) Pitch Free Hanging Crimp Receptacles and Plug Connector Housings

JST Sales America Inc.

JST ACH series wire to board connectors were originally designed for DC power supply applications. These connectors have a 2.0A current rating for both two and three circuits using 28AWG wire.

Product Description

JST ACH series wire to board connectors were originally designed for DC power supply applications. These connectors have a 2.0A current rating for both two and three circuits using 28AWG wire. ACH series low profile connectors are only 1.4mm (.055") high and 4.3mm (.169") wide. Uniquely constructed, these 1.2mm (.047") pitch, wire to board connectors feature a socket half that is mated with the header from the vertical direction, while the wires come out from the horizontal direction of the socket connector. The ultra-compact, low profile design provides flexibility for applications that require high performance connectors in tight spaces.

Specifications
  • Color:Natural
  • Contact Termination:Crimp
  • Mounting Type:Free Hanging (In-Line)
  • Note:Contacts Not Included
  • Number of Positions:1 ~ 5
  • Number of Rows:1
  • Packaging:Bulk
Parts

View in Parametric Search

ACHTP-02V-SACHTP-02V-SCONN PLUG ACH W-W 2POS 1.2MM PlugMale Pin20.047" (1.20mm)RoHS
ACHR-02V-SACHR-02V-SCONN RCPT ACH W-B 2POS 1.2MM ReceptacleFemale Socket20.047" (1.20mm)RoHS
ACHR-03V-SACHR-03V-SCONN RCPT ACH W-B 3POS 1.2MM ReceptacleFemale Socket30.047" (1.20mm)RoHS
ACHTR-02V-SACHTR-02V-SCONN RCPT ACH W-W 2POS 1.2MM ReceptacleFemale Socket20.047" (1.20mm)RoHS
ACHR-04V-A-SACHR-04V-A-SCONN RCPT ACH W-B 4POS 1.2MM ReceptacleFemale Socket40.047" (1.20mm)RoHS
ACHR-05V-A-SACHR-05V-A-SCONN RCPT ACH W-B 5POS 1.2MM ReceptacleFemale Socket50.047" (1.20mm)RoHS
ACHR-01V-A-SACHR-01V-A-SCONN RCPT ACH W-B 1POS 1.2MM ReceptacleFemale Socket1-RoHS

View in Parametric Search

Associated Product
JST Sales America Inc. ACH Series
Category: Interconnect, Wire-Cable Assemblies-Jumpers, Pre-Crimped Wires
JST Sales America Inc. ACH Series
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Contacts
JST Sales America Inc. ACH Series
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Headers - Male Pins-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch