Print Print this page
 
JAE Electronics
IL-Y Series
JST Sales America Inc.
ACH Series
 
JST Sales America Inc.
ACHF Series
  • Images
  • Drawings

ACH Series

0.047" (1.20mm) Pitch Shrouded Surface Mount Right Angle Pin Header Connectors

JST Sales America Inc.

Compact and low profile disconnectable crimp style connectors.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Material:Copper Alloy
  • Contact Shape:Rectangular
  • Contact Type:Male Blade
  • Current Rating (Amps):1.5A ~ 2A
  • Fastening Type:Detent Lock
  • Features:Solder Retention
  • Insulation Color:Natural
  • Insulation Height:0.055" (1.40mm)
  • Insulation Material:Thermoplastic
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:1 ~ 5
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-25°C ~ 85°C
  • Shrouding:Shrouded - 3 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:50V
Parts

View in Parametric Search

BM02B-ACHSS-GAN-TF(LF)(SN)BM02B-ACHSS-GAN-TF(LF)(SN)CONN HEADER SMD R/A 2POS 1.2MM HeaderMale Blade0.047" (1.20mm)2RoHS
BM02B-ACHSS-GAN-ETF(LF)(SNBM02B-ACHSS-GAN-ETF(LF)(SNCONN HEADER SMD R/A 2POS 1.2MM HeaderMale Blade0.047" (1.20mm)2RoHS
BM03B-ACHSS-GAN-ETF(LF)(SN)BM03B-ACHSS-GAN-ETF(LF)(SN)CONN HEADER SMD R/A 3POS 1.2MM HeaderMale Blade0.047" (1.20mm)3RoHS
BM04B-ACHSS-A-GAN-TF(LF)(SN)BM04B-ACHSS-A-GAN-TF(LF)(SN)CONN HEADER SMD R/A 4POS 1.2MM HeaderMale Blade0.047" (1.20mm)4RoHS
BM04B-ACHSS-A-GAN-ETF(LF)(SN)BM04B-ACHSS-A-GAN-ETF(LF)(SN)CONN HEADER SMD R/A 4POS 1.2MM HeaderMale Blade0.047" (1.20mm)4RoHS
BM05B-ACHSS-A-GAN-ETF(LF)(SN)BM05B-ACHSS-A-GAN-ETF(LF)(SN)CONN HEADER SMD R/A 5POS 1.2MM HeaderMale Blade0.047" (1.20mm)5RoHS
BM01B-ACHSS-A-GAN-ETF(LF)(SN)BM01B-ACHSS-A-GAN-ETF(LF)(SN)CONN HEADER SMD R/A 1POS 1.2MM HeaderMale Blade-1RoHS
BM03B-ACHSS-GAN-TF(LF)(SN)BM03B-ACHSS-GAN-TF(LF)(SN)CONN HEADER SMD R/A 3POS 1.2MM HeaderMale Blade0.047" (1.20mm)3RoHS

View in Parametric Search

Associated Product
JST Sales America Inc. ACHR-03V-S
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch