Print Print this page
 
TPI
A104 and A110 Series
AVX Corporation
Accu-Guard® II Series
 
AVX Corporation
Accu-Guard® II Series Low Current
  • Images
  • Drawings

Accu-Guard® II Series

Board Mount (Cartridge Style Excluded), Surface Mount, Fast Acting Fuses

AVX Corporation

Accu-Guard® II is a version of Accu-Guard® fuses for a wider range of current and voltage ratings. Constructed on alumina substrates, Accu-Guard® II fuses display superior electrical, mechanical and environmental properties.

Specifications
  • Approvals:cUL, UL
  • Breaking Capacity @ Rated Voltage:50A
  • Current Rating:200mA ~ 3A
  • DC Cold Resistance:0.03 Ohms ~ 0.75 Ohms
  • Fuse Type:Board Mount (Cartridge Style Excluded)
  • Melting I²t:0.00003 ~ 0.25
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Packaging:Tape & Reel (TR)
  • Response Time:Fast
  • Voltage Rating - DC:32V ~ 63V
Parts

View in Parametric Search

F0603E1R00FSTRF0603E1R00FSTRFUSE BOARD MOUNT 1A 32VDC 0603 Board Mount (Cartridge Style Excluded)1A32VFast0603 (1608 Metric)RoHS
F0603E3R00FSTRF0603E3R00FSTRFUSE BOARD MOUNT 3A 32VDC 0603 Board Mount (Cartridge Style Excluded)3A32VFast0603 (1608 Metric)RoHS
F0603E0R25FSTRF0603E0R25FSTRFUSE BOARD MNT 250MA 32VDC 0603 Board Mount (Cartridge Style Excluded)250mA32VFast0603 (1608 Metric)RoHS
F1206B0R20FSTRF1206B0R20FSTRFUSE BOARD MNT 200MA 63VDC 1206 Board Mount (Cartridge Style Excluded)200mA63VFast1206 (3216 Metric)RoHS
F0402E0R25FSTRF0402E0R25FSTRFUSE BOARD MNT 250MA 32VDC 0402 Board Mount (Cartridge Style Excluded)250mA32VFast0402 (1005 Metric)RoHS
F0603E1R50FSTRF0603E1R50FSTRFUSE BOARD MOUNT 1.5A 32VDC 0603Board Mount (Cartridge Style Excluded)1.5A32VFast0603 (1608 Metric)RoHS
F0603E2R00FSTRF0603E2R00FSTRFUSE BOARD MOUNT 2A 32VDC 0603 Board Mount (Cartridge Style Excluded)2A32VFast0603 (1608 Metric)RoHS
F0603E0R37FSTRF0603E0R37FSTRFUSE BOARD MNT 375MA 32VDC 0603 Board Mount (Cartridge Style Excluded)375mA32VFast0603 (1608 Metric)RoHS
F0603E0R50FSTRF0603E0R50FSTRFUSE BOARD MNT 500MA 32VDC 0603 Board Mount (Cartridge Style Excluded)500mA32VFast0603 (1608 Metric)RoHS
F0603E2R50FSTRF0603E2R50FSTRFUSE BOARD MOUNT 2.5A 32VDC 0603Board Mount (Cartridge Style Excluded)2.5A32VFast0603 (1608 Metric)RoHS
F0603E1R25FSTRF0603E1R25FSTRFUSE BOARD MNT 1.25A 32VDC 0603 Board Mount (Cartridge Style Excluded)1.25A32VFast0603 (1608 Metric)RoHS
F0402E0R50FSTRF0402E0R50FSTRFUSE BOARD MNT 500MA 32VDC 0402 Board Mount (Cartridge Style Excluded)500mA32VFast0402 (1005 Metric)RoHS
F0805B1R00FWTRF0805B1R00FWTRFUSE BOARD MOUNT 1A 63VDC 0805 Board Mount (Cartridge Style Excluded)1A63VFast0805 (2012 Metric)
F0805B2R00FSTRF0805B2R00FSTRFUSE BOARD MOUNT 2A 63VDC 0805 Board Mount (Cartridge Style Excluded)2A63VFast0805 (2012 Metric)RoHS
F0402E1R00FSTRF0402E1R00FSTRFUSE BOARD MOUNT 1A 32VDC 0402 Board Mount (Cartridge Style Excluded)1A32VFast0402 (1005 Metric)RoHS
F0402E1R50FSTRF0402E1R50FSTRFUSE BOARD MOUNT 1.5A 32VDC 0402Board Mount (Cartridge Style Excluded)1.5A32VFast0402 (1005 Metric)RoHS
F0805B0R50FWTRF0805B0R50FWTRFUSE BOARD MNT 500MA 63VDC 0805 Board Mount (Cartridge Style Excluded)500mA63VFast0805 (2012 Metric)
F0603E1R75FSTRF0603E1R75FSTRFUSE BOARD MNT 1.75A 32VDC 0603 Board Mount (Cartridge Style Excluded)1.75A32VFast0603 (1608 Metric)RoHS
F0603E0R75FSTRF0603E0R75FSTRFUSE BOARD MNT 750MA 32VDC 0603 Board Mount (Cartridge Style Excluded)750mA32VFast0603 (1608 Metric)RoHS
F0402E0R75FSTRF0402E0R75FSTRFUSE BOARD MNT 750MA 32VDC 0402 Board Mount (Cartridge Style Excluded)750mA32VFast0402 (1005 Metric)RoHS
F0402E2R00FSTRF0402E2R00FSTRFUSE BOARD MOUNT 2A 32VDC 0402 Board Mount (Cartridge Style Excluded)2A32VFast0402 (1005 Metric)RoHS
F0805B0R25FWTRF0805B0R25FWTRFUSE BOARD MNT 250MA 63VDC 0805 Board Mount (Cartridge Style Excluded)250mA63VFast0805 (2012 Metric)
F1206B1R00FSTRF1206B1R00FSTRFUSE BOARD MOUNT 1A 63VDC 1206 Board Mount (Cartridge Style Excluded)1A63VFast1206 (3216 Metric)RoHS

View in Parametric Search