Print Print this page
 
MikroElektronika
MGC3130 Gesture Board
Murata Electronics North America
Accelerometer Evaluation Boards
 
Murata Electronics North America
IMX-070 Evaluation Board
  • Images

Accelerometer Evaluation Boards

3D MEMS Accelerometer Evaluation Boards

Murata Electronics North America

Murata Electronics Oy extensive accelerometer product range includes high performance digital and analog accelerometers for both safety critical automotive and industrial applications.

Product Description

Murata is the global market leader in low-g acceleration sensors for automotive applications. The extensive accelerometer product range includes high performance digital and analog accelerometers for both safety critical automotive and industrial applications.

Murata accelerometers are based on the company's proprietary 3D MEMS technology and they offer a number of excellent product features and benefits for the most demanding applications. The sensing element and the measuring ASIC are assembled in a dual-in-line or dual-in-flat-line plastic package with pins for surface mount and re-flow soldering. They are environmentally protected with silicone gel resulting in excellent performance and reliability in a humid environment and at temperature cycling. In addition, the robust sensing element design with over damped frequency response enables excellent performance even in harsh and vibrating environments.

Specifications
  • Embedded:No
  • Interface:SPI
  • Sensing Range:±1g
  • Sensitivity:32000 counts/g
  • Sensor Type:Inclinometer
  • Supplied Contents:Board(s)
  • Utilized IC / Part:SCA830-D07
  • Voltage - Supply:3V ~ 3.6V
Parts
Associated Product
Murata Electronics North America SCA830-D07
Category: Sensors-Inertia-Inclinometers