USD
Print Print this page
 
MikroElektronika
Accel 2 click™ Board
MikroElektronika
Accel 3 click™ Board
 
MikroElektronika
Accel 5 click™ Board
  • Images

Accel 3 click™ Board

MIKROE-2102 Accel 3 click™ Board

MikroElektronika

Accel 3 click is a mikroBUS™ add-on board with ST’s H3LIS331DL low-power high-g 3-axis digital accelerometer. The IC has ±100g/±200g/±400g dynamically selectable full scales and outputs 16-bit data at rates from 0.5Hz to 1kHz. On the upper end, the chip can survive a 1000g high-shock. H3LIS331DL has extremely low power consumption (down to 1µA in low-power mode). Advanced sleep-to-wakeup functions are also available. Accel 3 click can communicate with the target MCU either through the mikroBUS™ SPI or UART interface, with additional functionality provided by an interrupt pin (INT). The board is designed to use a 3.3 power supply only.

Specifications
  • Contents:Board(s)
  • Function:Accelerometer
  • Platform:mikroBUS™ Click™
  • Type:Sensor
  • Utilized IC / Part:H3LIS331DL
Parts
Associated Product
STMicroelectronics H3LIS331DL
Category: Sensors, Transducers-Motion Sensors - Accelerometers
Microchip Technology DM240001-2
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU