USD
Print Print this page
 
Microchip Technology
AC164121 Ethernet PICtail™ Daughter Board
Microchip Technology
AC164130-2 Daughter Board
 
Microchip Technology
ADM00716 Microchip Automotive Networking Board
  • Images

AC164130-2 Daughter Board

CAN/LIN PICtail™ Plus Daughter Board

Microchip Technology

The CAN/LIN PICtail™ (Plus) Daughter Board (AC164130-2) can be used with either the Explorer 16 Board or the PIC18 Explorer Board. This daughter board is used to facilitate rapid implementation and evaluation of applications that use Controller Area Network (CAN) and Local Interconnect Network (LIN) interfaces. The PICtail Plus interface is used for connection to Explorer 16 Development Board for 16-bit and 32-bit MCUs. The PICtail interface is used for connection to the PIC18 Explorer for PIC18 8-bit microcontrollers.

Features
  • Connector to Explorer 16 Development Board and PIC18 Explorer Board
  • Two CAN communication channels interfacing to ECAN module
  • Two LIN communication channels interfacing to UART module
Specifications
  • Embedded:No
  • Function:CANbus, ECAN LINbus
  • Primary Attributes:2 CAN and 2 LIN Transceivers, 4 Socketed IC's
  • Secondary Attributes:Requires Explorer 16 Board
  • Supplied Contents:Board(s)
  • Type:Interface
  • Utilized IC / Part:MCP2021, MCP2551
Parts
Associated Product
Microchip Technology LIN Transceivers
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Interface-Drivers, Receivers, Transceivers-Transceiver-LIN
Microchip Technology CAN Transceivers
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Interface-Drivers, Receivers, Transceivers-Transceiver-CAN
Microchip Technology DM240001-2
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU