USD
Print Print this page
 
Seeed Technology Co., Ltd
CT
Talema Group LLC
AC
 
Talema Group LLC
AP Series

AC

Current Sense Transformers

Talema Group LLC

AC Series 50/60Hz Current Transformers – Typical applications include sensing overload current, ground fault detection, metering and analog to digital circuits. Thirteen sizes ranging from 5 to 200 Amps.

Datasheets:
Features
  • Sensing Overload Current
  • Ground fault detection
  • Metering
  • Analog to Digital Circuits
  • Competitive pricing due to high volume production
Applications :
  • Professional audio equipment
  • Computers and peripherals
  • Video monitors
  • Motor controls
  • Compact power supplies
  • Medical equipment
  • Instrumentation
  • Office machines
  • Industrial control equipment
  • Low voltage lighting
Specifications
  • Current Rating (Amps):5A ~ 200A
  • Current Ratio:1000:1
  • DC Resistance (DCR):11Ohm ~ 49.3Ohm
  • Frequency Range:50/60Hz
  • Mounting Type:Through Hole
  • Termination Style:PC Pin
  • Type:Non-Invasive (Solid Core)
Parts

View in Parametric Search

AC1020AC1020CURR SENSE XFMR 20A T/H 50/60HzNon-Invasive (Solid Core)20A-RoHS
AC1010AC1010CURR SENSE XFMR 10A T/H 50/60HzNon-Invasive (Solid Core)10A-RoHS
AC1015AC1015CURR SENSE XFMR 15A T/H 50/60HzNon-Invasive (Solid Core)15A-RoHS
AC1005AC1005CURR SENSE XFMR 5A T/H 50/60HzNon-Invasive (Solid Core)5A-RoHS
AC1030AC1030CURR SENSE XFMR 30A T/H 50/60HzNon-Invasive (Solid Core)30A-RoHS
AC1060AC1060CURR SENSE XFMR 60A T/H 50/60HzNon-Invasive (Solid Core)60A-RoHS
AC1050AC1050CURR SENSE XFMR 50A T/H 50/60HzNon-Invasive (Solid Core)50A-RoHS
AC1025AC1025CURR SENSE XFMR 25A T/H 50/60HzNon-Invasive (Solid Core)25A-RoHS
AC1040AC1040CURR SENSE XFMR 40A T/H 50/60HzNon-Invasive (Solid Core)40A-RoHS
AC1100AC1100CURR SENSE XFMR 100A T/H 50/60HzNon-Invasive (Solid Core)100A-RoHS
AC1200AC1200CURR SENSE XFMR 200A T/H 50/60HzNon-Invasive (Solid Core)200A-RoHS
AC1075AC1075CURR SENSE XFMR 75A T/H 50/60HzNon-Invasive (Solid Core)75A-RoHS

View in Parametric Search