USD
Print Print this page
 
MikroElektronika
9DOF click Board
MikroElektronika
AC Current click™ Board
 
MikroElektronika
AC Current click™ Bundle
  • Images

AC Current click™ Board

MIKROE-2523 AC Current click™ Board

MikroElektronika

AC Current click can measure alternating currents up to 30A and it features the MCP3201 ADC (analog to digital) converter and the MCP607 CMOS Op Amp, both from Microchip. The click is designed to run on either 3.3V or 5V power supply. It communicates with the target MCU over an SPI interface, and the AN pin on the mikroBUS™ line.

Specifications
  • Contents:Board(s)
  • Function:Current
  • Platform:mikroBUS™ Click™
  • Type:Sensor
  • Utilized IC / Part:MCP607, MCP3201
Parts
Associated Product
Microchip Technology 12 Bit
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Data Acquisition-Analog to Digital Converters (ADCs)-12 Bits
Microchip Technology General Purpose
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Linear-Amplifiers-Operational Amplifiers (OP Amps)-General Purpose-2 Circuits
MikroElektronika MIKROE-2525
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Expansion Boards, Daughter Cards