Print Print this page
 
EAO
45 Series
KYOCERA AVX
ABW 1 Series
 
Nidec Copal Electronics
JT22 Series

ABW 1 Series

1W, Solder Lugs

KYOCERA AVX

Wirewound rotary potentiometers.

Specifications
  • Actuator Diameter:0.236" (6.00mm)
  • Actuator Length:1.969" (50.00mm)
  • Actuator Type:Round
  • Adjustment Type:User Defined
  • Built in Switch:None
  • Bushing Thread:M10 x 0.75
  • Mounting Type:Panel Mount
  • Number of Gangs:1
  • Number of Turns:1
  • Power (Watts):1W
  • Resistive Material:Wirewound
  • Rotation:285°
  • Size - Body:Round - 0.906" Dia x 0.689" L (23.00mm x 17.50mm)
  • Taper:Linear
  • Termination Style:Solder Lug
Parts