USD
Print Print this page
 
Tri-Mag, LLC
Tri-Mag, DY040 Series
Triad Magnetics
ABU125 Series
 
Triad Magnetics
AEU65 Series
  • Images

ABU125 Series

50W, AC to DC Power Supply with PFC, Open Frame Supplies Single Output, Commercial

Triad Magnetics

The ABU125-050 is a single output power supply. This power supply is designed for a wide variety applications where high reliability is desired, including applications for the industrial and telecommunications markets.

Datasheets:
Features
  • Switching (open frame)
  • 79% efficiency
  • Single output
Applications
  • Industrial
  • Telecommunications markets
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CB, CE, TUV, UR
  • Current - Output (Max):14A
  • Efficiency:87%
  • Features:Adjustable Output, DC Input Capable, PFC, Universal Input
  • Minimum Load Required:Yes
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-20°C ~ 70°C (With Derating)
  • Power (Watts):70W
  • Size / Dimension:5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.6mm)
  • Type:Open Frame
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:5V
Parts