USD
Print Print this page
 
Abracon LLC
ABMM1 Series
Abracon LLC
ABMM2 Series
 
Abracon LLC
ABSM3A Series
  • Images
  • Drawings

ABMM2 Series

MHz Crystal, 4-SMD, No Lead

Abracon LLC

The ABMM2 Series are low profile, ceramic, surface mount quartz crystals with high reliability.

Features
  • Seam sealed ceramic package assures high reliability
  • Available tight tolerance and stability
Applications:
  • Computers, Modems, Microprocessors
  • Communication, Test equipment
  • PCMCIA
Specifications
  • ESR (Equivalent Series Resistance):50 Ohms ~ 150 Ohms
  • Frequency:7.3728MHz ~ 50MHz
  • Frequency Tolerance:±20ppm
  • Height - Seated (Max):0.047" (1.20mm)
  • Load Capacitance:18pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Package / Case:4-SMD, No Lead
  • Type:MHz Crystal
Parts

View in Parametric Search

ABMM2-8.000MHZ-E2-TABMM2-8.000MHZ-E2-TCRYSTAL 8.0000MHZ 18PF SMD MHz Crystal8MHz±20ppm±20ppm4-SMD, No LeadRoHS
ABMM2-12.000MHZ-E2-TABMM2-12.000MHZ-E2-TCRYSTAL 12.0000MHZ 18PF SMD MHz Crystal12MHz±20ppm±20ppm4-SMD, No LeadRoHS
ABMM2-10.000MHZ-E2-TABMM2-10.000MHZ-E2-TCRYSTAL 10.0000MHZ 18PF SMD MHz Crystal10MHz±20ppm±20ppm4-SMD, No LeadRoHS
ABMM2-25.000MHZ-E2-TABMM2-25.000MHZ-E2-TCRYSTAL 25.0000MHZ 18PF SMD MHz Crystal25MHz±20ppm±20ppm4-SMD, No LeadRoHS
ABMM2-24.000MHZ-E2-TABMM2-24.000MHZ-E2-TCRYSTAL 24.0000MHZ 18PF SMD MHz Crystal24MHz±20ppm±20ppm4-SMD, No LeadRoHS
ABMM2-14.7456MHZ-E2-TABMM2-14.7456MHZ-E2-TCRYSTAL 14.7456MHZ 18PF SMD MHz Crystal14.7456MHz±20ppm±20ppm4-SMD, No LeadRoHS
ABMM2-7.3728MHZ-E2-TABMM2-7.3728MHZ-E2-TCRYSTAL 7.3728MHZ 18PF SMD MHz Crystal7.3728MHz±20ppm±20ppm4-SMD, No LeadRoHS
ABMM2-11.0592MHZ-E2-TABMM2-11.0592MHZ-E2-TCRYSTAL 11.0592MHZ 18PF SMD MHz Crystal11.0592MHz±20ppm±20ppm4-SMD, No LeadRoHS
ABMM2-20.000MHZ-E2-TABMM2-20.000MHZ-E2-TCRYSTAL 20.0000MHZ 18PF SMD MHz Crystal20MHz±20ppm±20ppm4-SMD, No LeadRoHS
ABMM2-14.31818MHZ-E2-TABMM2-14.31818MHZ-E2-TCRYSTAL 14.31818MHZ 18PF SMD MHz Crystal14.31818MHz±20ppm±20ppm4-SMD, No LeadRoHS
ABMM2-48.000MHZ-E2F-TABMM2-48.000MHZ-E2F-TCRYSTAL 48.0000MHZ 18PF SMD MHz Crystal48MHz±20ppm±20ppm4-SMD, No LeadRoHS
ABMM2-27.000MHZ-E2-TABMM2-27.000MHZ-E2-TCRYSTAL 27.0000MHZ 18PF SMD MHz Crystal27MHz±20ppm±20ppm4-SMD, No LeadRoHS
ABMM2-50.000MHZ-E2F-TABMM2-50.000MHZ-E2F-TCRYSTAL 50.0000MHZ 18PF SMD MHz Crystal50MHz±20ppm±20ppm4-SMD, No LeadRoHS
ABMM2-25.000MHZ-TABMM2-25.000MHZ-TCRYSTAL 25.000MHZ 18PF SMD MHz Crystal25MHz±20ppm±20ppm4-SMD, No LeadRoHS
ABMM2-8.000MHZ-D6-TABMM2-8.000MHZ-D6-TCRYSTAL 8.000MHZ 18PF SMD MHz Crystal8MHz±30ppm±20ppm4-SMD, No LeadRoHS
ABMM2-32.768MHZ-E2F-TABMM2-32.768MHZ-E2F-TCRYSTAL 32.7680MHZ 18PF SMD MHz Crystal32.768MHz±20ppm±20ppm4-SMD, No LeadRoHS
ABMM2-19.6608MHZ-E2-TABMM2-19.6608MHZ-E2-TCRYSTAL 19.6608MHZ 18PF SMD MHz Crystal19.6608MHz±20ppm±20ppm4-SMD, No LeadRoHS
ABMM2-16.000MHZ-E2-TABMM2-16.000MHZ-E2-TCRYSTAL 16.0000MHZ 18PF SMD MHz Crystal16MHz±20ppm±20ppm4-SMD, No LeadRoHS
ABMM2-25.000MHZ-D1-TABMM2-25.000MHZ-D1-TCRYSTAL 25.0000MHZ 18PF SMD MHz Crystal25MHz±20ppm±20ppm4-SMD, No LeadRoHS
ABMM2-24.576MHZ-E2-TABMM2-24.576MHZ-E2-TCRYSTAL 24.5760MHZ 18PF SMD MHz Crystal24.576MHz±20ppm±20ppm4-SMD, No LeadRoHS

View in Parametric Search