USD
Print Print this page
 
Abracon LLC
ABM3BAIG Series
Abracon LLC
ABM3C Series
 
Abracon LLC
ABM7 Series
  • Images

ABM3C Series

MHz Crystal, 50ppm, 4-SMD, No Lead

Abracon LLC

Ceramic SMD Ultra Miniature Quartz Crystal, High Reliability and Temperature Operation, Low Height

Product Description

Pb in glass (Exempt per RoHS 2002/95/EC Annex (5) RoHS Compliant, Moisture Sensitivity Level – MSL – N/A (The ABM3C Series is a Hermetically Sealed device and not moisture sensitive).

Features
  • Low in height; suitable for thin equipment.
  • Glass sealed package assures high reliability and high temperature operation
  • Tight tolerance and stability available
Applications:
  • Automotive applications
  • High density applications.
  • Modems, communication and test equipment.
  • PMCIA, Wireless applications
Specifications
  • ESR (Equivalent Series Resistance):50 Ohms ~ 60 Ohms
  • Frequency:10MHz ~ 48MHz
  • Frequency Stability:±30ppm
  • Frequency Tolerance:±30ppm
  • Height - Seated (Max):0.051" (1.30mm)
  • Load Capacitance:18pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:4-SMD, No Lead
  • Size / Dimension:0.197" L x 0.126" W (5.00mm x 3.20mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

ABM3C-12.000MHZ-D4Y-TABM3C-12.000MHZ-D4Y-TCRYSTAL 12.0000MHZ 18PF SMD MHz Crystal12MHz±30ppm±30ppm4-SMD, No LeadRoHS
ABM3C-10.000MHZ-D4Y-TABM3C-10.000MHZ-D4Y-TCRYSTAL 10.0000MHZ 18PF SMD MHz Crystal10MHz±30ppm±30ppm4-SMD, No LeadRoHS
ABM3C-24.000MHZ-D4Y-TABM3C-24.000MHZ-D4Y-TCRYSTAL 24.0000MHZ 18PF SMD MHz Crystal24MHz±30ppm±30ppm4-SMD, No LeadRoHS
ABM3C-14.7456MHZ-D4Y-TABM3C-14.7456MHZ-D4Y-TCRYSTAL 14.7456MHZ 18PF SMD MHz Crystal14.7456MHz±30ppm±30ppm4-SMD, No LeadRoHS
ABM3C-25.000MHZ-D4Y-TABM3C-25.000MHZ-D4Y-TCRYSTAL 25.0000MHZ 18PF SMD MHz Crystal25MHz±30ppm±30ppm4-SMD, No LeadRoHS
ABM3C-20.000MHZ-D4Y-TABM3C-20.000MHZ-D4Y-TCRYSTAL 20.0000MHZ 18PF SMD MHz Crystal20MHz±30ppm±30ppm4-SMD, No LeadRoHS
ABM3C-27.000MHZ-D4Y-TABM3C-27.000MHZ-D4Y-TCRYSTAL 27.0000MHZ 18PF SMD MHz Crystal27MHz±30ppm±30ppm4-SMD, No LeadRoHS
ABM3C-16.384MHZ-D4Y-TABM3C-16.384MHZ-D4Y-TCRYSTAL 16.3840MHZ 18PF SMD MHz Crystal16.384MHz±30ppm±30ppm4-SMD, No LeadRoHS
ABM3C-16.000MHZ-D4Y-TABM3C-16.000MHZ-D4Y-TCRYSTAL 16.0000MHZ 18PF SMD MHz Crystal16MHz±30ppm±30ppm4-SMD, No LeadRoHS
ABM3C-11.0592MHZ-D4Y-TABM3C-11.0592MHZ-D4Y-TCRYSTAL 11.0592MHZ 18PF SMD MHz Crystal11.0592MHz±30ppm±30ppm4-SMD, No LeadRoHS
ABM3C-32.000MHZ-D4Y-TABM3C-32.000MHZ-D4Y-TCRYSTAL 32.0000MHZ 18PF SMD MHz Crystal32MHz±30ppm±30ppm4-SMD, No LeadRoHS
ABM3C-18.432MHZ-D4Y-TABM3C-18.432MHZ-D4Y-TCRYSTAL 18.4320MHZ 18PF SMD MHz Crystal18.432MHz±30ppm±30ppm4-SMD, No LeadRoHS
ABM3C-12.288MHZ-D4Y-TABM3C-12.288MHZ-D4Y-TCRYSTAL 12.2880MHZ 18PF SMD MHz Crystal12.288MHz±30ppm±30ppm4-SMD, No LeadRoHS
ABM3C-15.000MHZ-D4Y-TABM3C-15.000MHZ-D4Y-TCRYSTAL 15.0000MHZ 18PF SMD MHz Crystal15MHz±30ppm±30ppm4-SMD, No LeadRoHS
ABM3C-24.576MHZ-D4Y-TABM3C-24.576MHZ-D4Y-TCRYSTAL 24.5760MHZ 18PF SMD MHz Crystal24.576MHz±30ppm±30ppm4-SMD, No LeadRoHS
ABM3C-29.4912MHZ-D4Y-TABM3C-29.4912MHZ-D4Y-TCRYSTAL 29.4912MHZ 18PF SMD MHz Crystal29.4912MHz±30ppm±30ppm4-SMD, No LeadRoHS
ABM3C-13.000MHZ-D4Y-TABM3C-13.000MHZ-D4Y-TCRYSTAL 13.0000MHZ 18PF SMD MHz Crystal13MHz±30ppm±30ppm4-SMD, No LeadRoHS
ABM3C-22.1184MHZ-D4Y-TABM3C-22.1184MHZ-D4Y-TCRYSTAL 22.1184MHZ 18PF SMD MHz Crystal22.1184MHz±30ppm±30ppm4-SMD, No LeadRoHS
ABM3C-19.6608MHZ-D4Y-TABM3C-19.6608MHZ-D4Y-TCRYSTAL 19.6608MHZ 18PF SMD MHz Crystal19.6608MHz±30ppm±30ppm4-SMD, No LeadRoHS
ABM3C-48.000MHZ-D4Y-TABM3C-48.000MHZ-D4Y-TCRYSTAL 48.0000MHZ 18PF SMD MHz Crystal48MHz±30ppm±30ppm4-SMD, No LeadRoHS
ABM3C-40.000MHZ-D4Y-TABM3C-40.000MHZ-D4Y-TCRYSTAL 40.0000MHZ 18PF SMD MHz Crystal40MHz±30ppm±30ppm4-SMD, No LeadRoHS
ABM3C-30.000MHZ-D4Y-TABM3C-30.000MHZ-D4Y-TCRYSTAL 30.0000MHZ 18PF SMD MHz Crystal30MHz±30ppm±30ppm4-SMD, No LeadRoHS
ABM3C-33.000MHZ-D4Y-TABM3C-33.000MHZ-D4Y-TCRYSTAL 33.0000MHZ 18PF SMD MHz Crystal33MHz±30ppm±30ppm4-SMD, No LeadRoHS
ABM3C-26.000MHZ-D4Y-TABM3C-26.000MHZ-D4Y-TCRYSTAL 26.0000MHZ 18PF SMD MHz Crystal26MHz±30ppm±30ppm4-SMD, No LeadRoHS

View in Parametric Search