USD
Print Print this page
 
Abracon LLC
ABM11 Series
Abracon LLC
ABM11AIG Series
 
Abracon LLC
ABM11W Series
  • Images

ABM11AIG Series

MHz Crystal, 50ppm, 4-SMD, No Lead

Abracon LLC

The ABM11AIG Series ultra miniature and low profile quartz crystals are hermetically sealed which assures high precision and reliability.

Features
  • AEC-Q200 qualified
Applications:
  • Navigation
  • Car entertainment system
  • COTS military
  • Test equipment
  • Industrial control
  • Medical electronics
  • Comfort control
  • Instrument panel
  • Telematics
  • Industrial automation
Specifications
  • ESR (Equivalent Series Resistance):60 Ohms ~ 150 Ohms
  • Frequency:19.2MHz ~ 40MHz
  • Frequency Stability:±50ppm
  • Frequency Tolerance:±30ppm
  • Height - Seated (Max):0.022" (0.55mm)
  • Kit Contents:27 pcs - Assorted Values
  • Load Capacitance:10pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:4-SMD, No Lead
  • Packages Included:4-SMD, No Lead (DFN, LCC)
  • Quantity:100 Pieces (10 Values - 10 Each)
  • Ratings:AEC-Q200
  • Size / Dimension:0.079" L x 0.063" W (2.00mm x 1.60mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

535-13497-KIT535-13497-KITABM11AIG AUTO GRD CRYSTAL KIT -----RoHS
ABKIT-AUTOMOTIVE-1ABKIT-AUTOMOTIVE-1AUTOMOTIVE COMPONENT KIT -----RoHS
ABM11AIG-27.120MHZ-4Z-T3ABM11AIG-27.120MHZ-4Z-T3CRYSTAL 27.1200MHZ 10PF SMD MHz Crystal27.12MHz±50ppm±30ppm4-SMD, No LeadRoHS
ABM11AIG-20.000MHZ-4Z-T3ABM11AIG-20.000MHZ-4Z-T3CRYSTAL 20.0000MHZ 10PF SMD MHz Crystal20MHz±50ppm±30ppm4-SMD, No LeadRoHS
ABM11AIG-32.000MHZ-4Z-T3ABM11AIG-32.000MHZ-4Z-T3CRYSTAL 32.0000MHZ 10PF SMD MHz Crystal32MHz±50ppm±30ppm4-SMD, No LeadRoHS
ABM11AIG-40.000MHZ-4Z-T3ABM11AIG-40.000MHZ-4Z-T3CRYSTAL 40.0000MHZ 10PF SMD MHz Crystal40MHz±50ppm±30ppm4-SMD, No LeadRoHS
ABM11AIG-24.000MHZ-4Z-T3ABM11AIG-24.000MHZ-4Z-T3CRYSTAL 24.0000MHZ 10PF SMD MHz Crystal24MHz±50ppm±30ppm4-SMD, No LeadRoHS
ABM11AIG-19.200MHZ-4Z-T3ABM11AIG-19.200MHZ-4Z-T3CRYSTAL 19.2000MHZ 10PF SMD MHz Crystal19.2MHz±50ppm±30ppm4-SMD, No LeadRoHS
ABM11AIG-24.576MHZ-4Z-T3ABM11AIG-24.576MHZ-4Z-T3CRYSTAL 24.5760MHZ 10PF SMD MHz Crystal24.576MHz±50ppm±30ppm4-SMD, No LeadRoHS
ABM11AIG-27.000MHZ-4Z-T3ABM11AIG-27.000MHZ-4Z-T3CRYSTAL 27.0000MHZ 10PF SMD MHz Crystal27MHz±50ppm±30ppm4-SMD, No LeadRoHS
ABM11AIG-30.000MHZ-4Z-T3ABM11AIG-30.000MHZ-4Z-T3CRYSTAL 30.0000MHZ 10PF SMD MHz Crystal30MHz±50ppm±30ppm4-SMD, No LeadRoHS
ABM11AIG-26.000MHZ-4Z-T3ABM11AIG-26.000MHZ-4Z-T3CRYSTAL 26.0000MHZ 10PF SMD MHz Crystal26MHz±50ppm±30ppm4-SMD, No LeadRoHS
ABM11AIG-25.000MHZ-4Z-T3ABM11AIG-25.000MHZ-4Z-T3CRYSTAL 25.0000MHZ 10PF SMD MHz Crystal25MHz±50ppm±30ppm4-SMD, No LeadRoHS

View in Parametric Search

Associated Product
Abracon LLC ABS07AIG Series
Category: Passives-Crystals, Oscillators, Resonators-Crystals-Surface Mount, kHz Crystal, Tuning Fork
Digi-Key Electronics KIT BOX NO. 3
Category: Test, Tools, Other Products-Boxes, Enclosures, Racks-Boxes-Plastic
Abracon LLC APAE1590R2540AKDB1-T
Category: RF/IF and RFID-RF Antennas
Abracon LLC APAMBJ-135
Category: RF/IF and RFID-RF Antennas
Abracon LLC ASPI Series
Category: Passives-Inductors, Coils, Chokes-Fixed-Wirewound-Surface Mount-Ferrite