USD
Print Print this page
 
Abracon LLC
ABC2 Series
Abracon LLC
ABL Series
 
Abracon LLC
ABLS Series
  • Images

ABL Series

MHz Crystal, 20ppm, HC49/US

Abracon LLC

The ABL Series features high reliability in a hermetically sealed HC49/US package.

Features
  • Tight stability and extended temperature range
Applications:
  • Home electronics
  • Computers, modems and communications
  • High precision TCXO and clock applications
  • Microprocessors
Specifications
  • ESR (Equivalent Series Resistance):40 Ohms ~ 180 Ohms
  • Frequency:3.6864MHz ~ 22.1184MHz
  • Frequency Stability:±50ppm
  • Frequency Tolerance:±20ppm
  • Height - Seated (Max):0.138" (3.50mm)
  • Load Capacitance:18pF
  • Mounting Type:Through Hole
  • Operating Mode:Fundamental
  • Operating Temperature:-20°C ~ 70°C
  • Package / Case:HC-49/US
  • Size / Dimension:0.453" L x 0.197" W (11.50mm x 5.00mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

ABL-8.000MHZ-B2ABL-8.000MHZ-B2CRYSTAL 8.0000MHZ 18PF TH MHz Crystal8MHz±50ppm±20ppmHC-49/USRoHS
ABL-22.1184MHZ-B2ABL-22.1184MHZ-B2CRYSTAL 22.1184MHZ 18PF TH MHz Crystal22.1184MHz±50ppm±20ppmHC-49/USRoHS
ABL-12.000MHZ-B2ABL-12.000MHZ-B2CRYSTAL 12.0000MHZ 18PF TH MHz Crystal12MHz±50ppm±20ppmHC-49/USRoHS
ABL-3.6864MHZ-B2ABL-3.6864MHZ-B2CRYSTAL 3.6864MHZ 18PF TH MHz Crystal3.6864MHz±50ppm±20ppmHC-49/USRoHS

View in Parametric Search