USD
Print Print this page
 
Parallax Inc.
750 Series
Phihong USA
AA10x
 
Phihong USA
F Series

AA10x

10W Compact Fixed Blade Charger with DC Cord

Phihong USA

Features
  • Level VI Efficiency
  • Class B EMI
  • Protections short circuit, over current and over voltage
Specifications
  • Applications:ITE (Commercial)
  • Cord Length:59" (1.50m)
  • Current - Output (Max):2A
  • Efficiency:Level VI
  • Input Type:Fixed Blade
  • No Load Power Consumption:75mW (Max)
  • Operating Temperature:0°C ~ 40°C
  • Power (Watts):10W
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:5V
Parts

View in Parametric Search

AA10S-050A(M)-RAA10S-050A(M)-RAC/DC WALL MOUNT ADAPTER 5V 10W AustraliaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
AA10E-050A-RAA10E-050A-RAC/DC WALL MOUNT ADAPTER 5V 10W EuropeWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
AA10E-050A(M)-RAA10E-050A(M)-RAC/DC WALL MOUNT ADAPTER 5V 10W EuropeWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
AA10A-050A(M)-RAA10A-050A(M)-RAC/DC WALL MOUNT ADAPTER 5V 10W North AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
AA10A-050A-RAA10A-050A-RAC/DC WALL MOUNT ADAPTER 5V 10W North AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
AA10K-050A-RAA10K-050A-RAC/DC WALL MOUNT ADAPTER 5V 10W United KingdomWall Mount (Class I)Fixed Blade90 ~ 264 VACRoHS
AA10K-050A(M)-RAA10K-050A(M)-RAC/DC WALL MOUNT ADAPTER 5V 10W United KingdomWall Mount (Class I)Fixed Blade90 ~ 264 VACRoHS

View in Parametric Search