USD
Print Print this page
 
Lantronix, Inc.
A2235-A
Lantronix, Inc.
A5100-A
 
Linx Technologies Inc.
KH3 Series
  • Images

A5100-A

Concurrent GNSS Module

Lantronix, Inc.

The A5100-A is a compact high-sensitivity concurrent GNSS modules that integrates CSR’s latest SiRFstarV technology into a single, compact and easy to integrate SMT device. By supporting simultaneous GLONASS, GPS, QZSS and SBAS measurements with the industry’s best sensitivity engine, the highest accuracy, ground tracks and fastest time-to-first-fix (TTFF) are ensured even under tough operating conditions. The jammers removal algorithm not only facilitates integration in today’s ever more complex communication devices, but guarantees performance even in hostile situations. SiRFaware’s advanced low power management modes, high level of integration and multiple communication ports in a small form factor makes the A5100-A suitable for a broad spectrum of GNSS applications where performance, cost and time to market are prime considerations.

Features
  • GPS / GLONASS concurrent GNSS module
  • Improved availability and accuracy in urban canyon environment
  • Beidou / Galileo ready
  • Future-proof design
  • Pin-to-pin compatible with A2200-A
  • Fastest design-in
  • Lowest tracking power consumption
  • Ideally suited for battery powered GNSS applications
Applications:
  • Fleet management
  • Asset Tracking
  • Vehicle Tracking
  • Personal Tracking
  • People monitoring
  • Portable Device
Specifications
  • Applications:General Purpose
  • Current - Receiving:40mA
  • Data Rate (Max):115.2kBaud
  • Frequency:1.575GHz
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Module
  • Sensitivity:-165dBm
  • Supplier Device Package:Module
  • Voltage - Supply:3.3V
Parts
Associated Product
Lantronix, Inc. A5100AB04
Category: RF/IF and RFID-RF Evaluation, Development Kits, Boards