A4US Series
0.016" (0.40mm) Pitch Surface Mount Connectors
Panasonic Electric Works
In addition to 1.0 and 1.5mm mated heights, the A4US Series is available in a 0.8mm height for added space savings in compact electronic devices. Solder terminals at each corner enhance mounting strength for more robust mechanical stability. The tough contact construction of the A4US Series ensures resistance to solder rise, corrosive gases, foreign particles and impact. Gull Wing shaped terminals facilitate visual inspections and simple lock structure provides excellent tactile feedback upon mounting.
![]() | AXG840044A | CONN PLUG 40POS SMD GOLD | Plug, Outer Shroud Contacts | 40 | 0.014" (0.35mm) | 2 | ![]() |
![]() | AXG850044A | CONN PLUG 50POS SMD GOLD | Plug, Outer Shroud Contacts | 50 | 0.014" (0.35mm) | 2 | ![]() |
![]() | AXG740047A | CONN SOCKET 40POS SMD GOLD | Socket, Center Strip Contacts | 40 | 0.014" (0.35mm) | 2 | ![]() |
![]() | AXG750047A | CONN SOCKET 50POS SMD GOLD | Socket, Center Strip Contacts | 50 | 0.014" (0.35mm) | 2 | ![]() |