Print Print this page
 
Panasonic Electric Works
A35S Series
Panasonic Electric Works
A35UH Series
 
Panasonic Electric Works
A4S Series
  • Images

A35UH Series

0.014" (0.35mm) Pitch, Surface Mount, Rectangular Board to Board Connectors

Panasonic Electric Works

The A35UH Series are high current connectors, with tough contact construction which provides high resistance to various environments.

Features
  • Slim, Low profile design
  • High insertion force
  • High removal force
  • Insertion confirmation
Applications:
  • Smartphones
  • Tablet PCs
Specifications
  • Contact Finish:Gold
  • Features:Solder Retention
  • Mated Stacking Heights:0.6mm
  • Mounting Type:Surface Mount
  • Number of Positions:10 ~ 70
  • Number of Rows:2
  • Pitch:0.014" (0.35mm)
Parts

View in Parametric Search

AXF6D2412AAXF6D2412ACONN HDR 24POS SMD GOLD Header, Outer Shroud Contacts240.014" (0.35mm)2RoHS
AXF6D4012AAXF6D4012ACONN HDR 40POS SMD GOLD Header, Outer Shroud Contacts400.014" (0.35mm)2RoHS
AXF6D3412AAXF6D3412ACONN HDR 34POS SMD GOLD Header, Outer Shroud Contacts340.014" (0.35mm)2RoHS
AXF6D4412AAXF6D4412ACONN HDR 44POS SMD GOLD Header, Outer Shroud Contacts440.014" (0.35mm)2RoHS
AXF6D1012AAXF6D1012ACONN HDR 10POS SMD GOLD Header, Outer Shroud Contacts100.014" (0.35mm)2RoHS
AXF6D5012AAXF6D5012ACONN HDR 50POS SMD GOLD Header, Outer Shroud Contacts500.014" (0.35mm)2RoHS
AXF6D7012AAXF6D7012ACONN HDR 70POS SMD GOLD Header, Outer Shroud Contacts700.014" (0.35mm)2RoHS
AXF6D1612AAXF6D1612ACONN HDR 16POS SMD GOLD Header, Outer Shroud Contacts160.014" (0.35mm)2RoHS
AXF6D1212AAXF6D1212ACONN HDR 12POS SMD GOLD Header, Outer Shroud Contacts120.014" (0.35mm)2RoHS
AXF6D3012AAXF6D3012ACONN HDR 30POS SMD GOLD Header, Outer Shroud Contacts300.014" (0.35mm)2RoHS
AXF6D6012AAXF6D6012ACONN HDR 60POS SMD GOLD Header, Outer Shroud Contacts600.014" (0.35mm)2RoHS
AXF6D2012AAXF6D2012ACONN HDR 20POS SMD GOLD Header, Outer Shroud Contacts200.014" (0.35mm)2RoHS
AXF5D2412AAXF5D2412ACONN RCPT 24POS SMD GOLD Receptacle, Center Strip Contacts240.014" (0.35mm)2RoHS
AXF5D3012AAXF5D3012ACONN RCPT 30POS SMD GOLD Receptacle, Center Strip Contacts300.014" (0.35mm)2RoHS
AXF5D6012AAXF5D6012ACONN RCPT 60POS SMD GOLD Receptacle, Center Strip Contacts600.014" (0.35mm)2RoHS
AXF5D3412AAXF5D3412ACONN RCPT 34POS SMD GOLD Receptacle, Center Strip Contacts340.014" (0.35mm)2RoHS
AXF5D4412AAXF5D4412ACONN RCPT 44POS SMD GOLD Receptacle, Center Strip Contacts440.014" (0.35mm)2RoHS
AXF5D7012AAXF5D7012ACONN RCPT 70POS SMD GOLD Receptacle, Center Strip Contacts700.014" (0.35mm)2RoHS
AXF5D1012AAXF5D1012ACONN RCPT 10POS SMD GOLD Receptacle, Center Strip Contacts100.014" (0.35mm)2RoHS
AXF5D4012AAXF5D4012ACONN RCPT 40POS SMD GOLD Receptacle, Center Strip Contacts400.014" (0.35mm)2RoHS
AXF5D5012AAXF5D5012ACONN RCPT 50POS SMD GOLD Receptacle, Center Strip Contacts500.014" (0.35mm)2RoHS
AXF5D1212AAXF5D1212ACONN RCPT 12POS SMD GOLD Receptacle, Center Strip Contacts120.014" (0.35mm)2RoHS
AXF5D1612AAXF5D1612ACONN RCPT 16POS SMD GOLD Receptacle, Center Strip Contacts160.014" (0.35mm)2RoHS
AXF5D2012AAXF5D2012ACONN RCPT 20POS SMD GOLD Receptacle, Center Strip Contacts200.014" (0.35mm)2RoHS

View in Parametric Search