Print Print this page
 
Linx Technologies Inc.
RXM-xxx-LR
Maestro Wireless Solutions
A2035-H
 
Maestro Wireless Solutions
A2100-A
  • Images

A2035-H

Stack-up Antenna SiRFstarIV™ Integrated Solution

Maestro Wireless Solutions

The A2235-H is Maestro’s next generation of active GPS module, integrating a cost effective GPS receiver with an on-board patch antenna judiciously assembled above the components for an optimally small 17.8mm x 16.5mm footprint. This versatile, stand-alone receiver combines the high performance of a SiRFStar IV GPS engine and its extensive features, and a custom high gain patch antenna for best in class sensitivity and position accuracy. Self-contained and easy-to- integrate, the A2235-H results in lower cost of manufacturing and faster times- to-market in a wide range of automotive, consumer and industrial applications. This module was also designed to allow simple migration from A2035-H based designs.

Features
  • SMT based integrated GPS antenna module
  • Lowest assembly cost
  • 17.8mm x 16.5mm²
  • Small footprint
  • 29mA average tracking (full power mode)
  • Ultra Low power consumption
  • -163 dBm tracking
  • Bench marking sensitivity
  • In-band jamming signal removal
  • Up to 9 strongest interferes can be detected and excised
Applications:
  • Fleet management
  • Asset Tracking
  • Vehicle Tracking
  • Personal Tracking
  • People monitoring
  • Portable Device
Specifications
  • Antenna Connector:On-Board, Trace
  • Applications:General Purpose
  • Current - Receiving:40mA
  • Data Rate (Max):115.2kbps
  • Frequency:1.575GHz
  • Modulation or Protocol:GPS
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:21-SMD Module
  • Packaging:Tape & Reel (TR)
  • Sensitivity:-163dBm
  • Voltage - Supply:3 V ~ 3.6 V
Parts
Associated Product
Maestro Wireless Solutions EVA2035-H
Category: RF, Wireless-RF, IF-Evaluation, Development Kits, Boards