Print Print this page
 
Allegro MicroSystems, LLC
A1359
Allegro MicroSystems, LLC
A1363
 
Allegro MicroSystems, LLC
A1363LU
  • Images

A1363

Low Noise, High Precision, Programmable Linear Hall Effect Sensor IC with Advanced Temperature Compensation and High Bandwidth (120kHz) Analog Output

Allegro MicroSystems, LLC

The Allegro™ A1363 programmable linear Hall-effect current sensor IC has been designed to achieve high accuracy and resolution without compromising bandwidth. The goal is achieved through new proprietary linearly interpolated temperature compensation technology that is programmed at the Allegro factory and provides sensitivity and offset that are virtually flat across the full operating temperature range. Temperature compensation is done in the digital domain with integrated EEPROM technology, without sacrificing the analog signal path 120kHz bandwidth, making this device ideal for HEV inverter, DC-to-DC converter, and electric power steering (EPS) applications.

Datasheets:
Features
  • Proprietary segmented linear interpolated temperature compensation (TC) technology provides a typical accuracy of 1% across the full operating temperature range
  • Customer programmable, high resolution offset and sensitivity trim
  • Factory programmed sensitivity and quiescent output voltage TC with extremely stable temperature performance
  • High sensitivity Hall element for maximum accuracy
  • Extremely low noise and high resolution achieved via proprietary Hall element and low noise amplifier circuits
  • 120kHz nominal bandwidth achieved via proprietary packaging and chopper stabilization techniques
  • Patented circuits suppress IC output spiking during fast current step inputs
Specifications
  • Axis:Single
  • Bandwidth:120kHz
  • Current - Output (Max):10mA
  • Current - Supply (Max):15mA
  • Features:Programmable, Temperature Compensated
  • Operating Temperature:-40°C ~ 150°C (TA)
  • Output Type:Analog Voltage
  • Package / Case:4-SIP Module
  • Packaging:Tape & Reel (TR)
  • Supplier Device Package:4-SIP
  • Technology:Hall Effect
  • Voltage - Supply:4.5 V ~ 5.5 V
Parts

View in Parametric Search

A1363LKTTN-5-TA1363LKTTN-5-TSENSOR LINEAR ANALOG 4SIP Hall EffectSingleAnalog Voltage-4-SIP ModuleRoHS
A1363LKTTN-1-TA1363LKTTN-1-TSENSOR LINEAR ANALOG MOD Hall EffectSingleAnalog Voltage-4-SIP ModuleRoHS
A1363LKTTN-10-TA1363LKTTN-10-TSENSOR LINEAR ANALOG 4SIP Hall EffectSingleAnalog Voltage-4-SIP ModuleRoHS
A1363LKTTN-2-TA1363LKTTN-2-TSENSOR LINEAR ANALOG 4SIP Hall EffectSingleAnalog Voltage-4-SIP ModuleRoHS

View in Parametric Search