Print Print this page
 
Allegro MicroSystems, LLC
A1356
Allegro MicroSystems, LLC
A1357
 
Allegro MicroSystems, LLC
A1359
  • Images

A1357

Two-Wire High Precision Linear Hall-Effect Sensor IC with Pulse Width Modulated Output Current

Allegro MicroSystems, LLC

The A1357 device is a high precision, programmable two-wire Hall-Effect linear sensor IC with a pulse width modulated (PWM) current. The A1357 device converts an analog signal from its internal Hall sensor element to a digitally encoded PWM signal. The coupled noise immunity of the digitally encoded PWM is far superior to the noise immunity of an analog output signal. The BiCMOS, monolithic circuit inside of the A1357 integrates a Hall element, precision temperature-compensating circuitry to reduce the intrinsic sensitivity and offset drift of the Hall element, a small-signal high-gain amplifier, proprietary dynamic offset cancellation circuits, and PWM conversion circuitry.

Datasheets:
Product Description

The dynamic offset cancellation circuits reduce the residual offset voltage of the Hall element that is normally caused by device overmolding, temperature dependencies, and thermal stress. The high frequency offset cancellation (chopping) clock allows for a greater sampling rate, which increases the accuracy of the output current signal and results in faster signal processing capability. The A1357 sensor is provided in a lead (Pb) free 3-pin single inline package (KB suffix), with 100% matte tin leadframe plating.

Features
  • Two-wire output enables reduced wiring costs in long wire systems
  • Simultaneous programming of PWM carrier frequency, quiescent duty cycle (QDC), and sensitivity for system optimization
  • Fully differential signal path increases EMC immunity and reduces output offset drifts
  • Factory programmed sensitivity temperature coefficient and quiescent duty cycle drift
  • Programmability at end-of-line
  • Pulse width modulated (PWM) current output provides increased noise and EMC immunity compared to an analog output
  • Precise recoverability after temperature cycling
  • Duty cycle clamps provide short circuit diagnostic capabilities
  • Optional 50% duty cycle calibration test mode at device power up
  • Wide ambient temperature range: 40°C to 150°C
  • Resistant to mechanical stress
Specifications
  • Axis:Single
  • Bandwidth:400Hz
  • Current - Supply (Max):16.5mA
  • Features:Programmable, Temperature Compensated
  • Operating Temperature:-40°C ~ 150°C (TA)
  • Output Type:PWM
  • Package / Case:3-SIP
  • Packaging:Bulk
  • Supplier Device Package:3-SIP
  • Technology:Hall Effect
  • Voltage - Supply:4.5V ~ 18V
Parts