Print Print this page
 
Allegro MicroSystems, LLC
A1308 and A1309
Allegro MicroSystems, LLC
A1318 and A1319
 
Allegro MicroSystems, LLC
A132x
  • Images

A1318 and A1319

Linear Hall-Effect Sensor ICs with Analog Output

Allegro MicroSystems, LLC

The Allegro A1318 and A1319 linear Hall-effect sensor ICs have been designed specifically to meet both requirements. These temperature-stable devices are available in a miniature surface mount package (SOT23-W). The accuracy of each device is enhanced via end-of-line optimization. Each device features non-volatile memory to optimize device sensitivity and the quiescent voltage output (QVO: output in the absence of a magnetic field) for a given application or circuit. This A1318 and A1319 optimized performance is sustained across the full operating temperature range by programming the temperature coefficient for both sensitivity and QVO at Allegro end-of-line test.

Datasheets:
Features
  • 3.3 V supply operation
  • QVO temperature coefficient programmed at Allegro® for improved accuracy
  • Miniature package options
  • High bandwidth, low noise analog output
  • High speed chopping scheme minimizes QVO drift across operating temperature range
  • Temperature-stable quiescent voltage output and sensitivity
  • Precise recoverability after temperature cycling
  • Output voltage clamps provide short circuit diagnostic capabilities
  • Undervoltage lockout (UVLO)
  • Wide ambient temperature range: –40°C to 150°C
  • Immune to mechanical stress
  • Enhanced EMC performance for stringent automotive applications
Specifications
  • Axis:Single
  • Bandwidth:20kHz
  • Current - Output (Max):10mA
  • Current - Supply (Max):10mA
  • Features:Temperature Compensated
  • Operating Temperature:-40°C ~ 150°C (TA)
  • Output Type:Analog Voltage
  • Package / Case:SOT-23W
  • Packaging:Tape & Reel (TR)
  • Supplier Device Package:SOT-23W
  • Technology:Hall Effect
  • Voltage - Supply:3 V ~ 3.63 V
Parts

View in Parametric Search

A1319LLHLT-5-TA1319LLHLT-5-TSENSOR LINEAR ANALOG SOT23W Hall EffectSingleAnalog Voltage-SOT-23WRoHS
A1318LLHLT-1-TA1318LLHLT-1-TSENSOR LINEAR ANALOG SOT23W Hall EffectSingleAnalog Voltage-SOT-23WRoHS
A1318LLHLT-2-TA1318LLHLT-2-TSENSOR LINEAR ANALOG SOT23W Hall EffectSingleAnalog Voltage-SOT-23WRoHS

View in Parametric Search