Print Print this page
 
AKM Semiconductor Inc.
HW-322B
Allegro MicroSystems, LLC
A1302
 
Allegro MicroSystems, LLC
A1304
Allegro MicroSystems, LLC

A1302

Continuous-Time Ratiometric Linear Hall Effect Sensor ICs

Allegro MicroSystems, LLC

The A1301 and A1302 are continuous-time, ratiometric, linear Hall-effect sensor ICs. They are optimized to accurately provide a voltage output that is proportional to an applied magnetic field. These devices have a quiescent output voltage that is 50% of the supply voltage. Two output sensitivity options are provided: 2.5 mV/G typical for the A1301, and 1.3 mV/G typical for the A1302. The Hall-effect integrated circuit included in each device includes a Hall sensing element, a linear amplifier, and a CMOS Class A output structure. Integrating the Hall sensing element and the amplifier on a single chip minimizes many of the problems normally associated with low voltage level analog signals. High precision in output levels is obtained by internal gain and offset trim adjustments made at end-of-line during the manufacturing process.

Specifications
  • Package / Case:SIP3
  • Packaging:Tape & Reel (TR)
  • Supplier Device Package:3-SIP
Parts