USD
Print Print this page
 
Knowles Voltronics
A Series
Knowles Voltronics
A1_HV Series
 
Knowles Voltronics
A_HV Series
  • Images

A1_HV Series

Trimmers, Variable Capacitors

Knowles Voltronics

Specifications
  • Adjustment Type:Side
  • Capacitance Range:0.6 ~ 12pF
  • Dielectric Material:Polytetrafluoroethylene (PTFE)
  • Features:Non-Magnetic
  • Height - Seated (Max):0.460" (11.68mm)
  • Mounting Type:Surface Mount
  • Operating Temperature:-65°C ~ 125°C
  • Q @ Freq:2000 @ 100MHz
  • Size / Dimension:0.120" Dia (3.05mm)
  • Voltage - Rated:500V
Parts