Print Print this page
 
Visual Communications Company - VCC
CSM and CTH Series
APEM Inc.
A02ES-H and A02ES-I Series
 
APEM Inc.
ES Series

A02ES-H and A02ES-I Series

Emergency Stop Switches

APEM Inc.

The A02ES-H and A02ES-I are APEM’s line of industrial emergency stop switches. Both are certified to the highest safety standards: UL508, CSA 22.2, and EN60947-5-5. The A02ES-H features an automatic disconnect from the power supply in cases of operator damage or switch block separation. This exclusive built-in safety feature reduces the risk of accident if the switch is damaged, destroyed, or assembled incorrectly. The A02ES-H and A02ES-I e-stops are designed for applications where safety levels are particularly high and significantly regulated, including material handling equipment, off-road vehicles, and industrial automation.

Features
  • Push to shut-off, pull or twist to release
  • IP65 front panel sealing
  • Industrial range
  • Optional illumination
Applications :
  • Machine control
  • Off-road vehicles
  • Material handling equipment
Specifications
  • Actuator Type:Round, Button, Mushroom
  • Color - Actuator/Cap:Red
  • Electrical Life:100,000 Cycles
  • Ingress Protection:IP65 - Dust Tight, Water Resistant
  • Mechanical Life:250,000 Cycles
  • Packaging:Bulk
  • Voltage Rating - AC:240V ~ 250V
  • Voltage Rating - DC:24V ~ 30V
Parts

View in Parametric Search

A02ESIFB1W57YCA02ESIFB1W57YCINDUSTRIAL ESTOP 2XNC MOUNTED INFree HangingEmergency Stop, IlluminatedDPST-NCOn-Off
A02ESHFB1W57YCA02ESHFB1W57YCHIGH SECURITY ESTOP 2XNC 1X NO MFree HangingEmergency Stop, Illuminated3PST-2NC/1NOOn-Off, Off-On
A02ESI3B101IX0A02ESI3B101IX0SWITCH PUSH SPST-NC 6A 240V Panel Mount, FrontEmergency StopSPST-NCOn-Off
A02ESI3B102IX0A02ESI3B102IX0SWITCH PUSH DPST-NC 6A 240V Panel Mount, FrontEmergency StopDPST-NCOn-Off
A02ESI4B101IR2A02ESI4B101IR2SWITCH PUSH SPST-NC 6A 240V Panel Mount, FrontEmergency Stop, IlluminatedSPST-NCOn-Off
A02ESH3B102IX0A02ESH3B102IX0SWITCH PUSH DPST-NC 3A 250V Panel Mount, FrontEmergency StopDPST-NCOn-Off

View in Parametric Search