Print Print this page
 
Vishay Beyschlag/Draloric/BC Components
A Series
Vishay Beyschlag/Draloric/BC Components
A...P Series
 
TDK Corporation
TSF, H and GA Series
  • Images

A...P Series

High Temperature, Automotive, Axial Leaded Ceramic Capacitors

Vishay Beyschlag/Draloric/BC Components

Axial leaded ceramic capacitors with high reliability and high operating temperature.

Features
  • AEC-Q200 qualified
  • High capacitance with small size
Applications:
  • Automotive
Specifications
  • Applications:Automotive
  • Capacitance:100pF ~ 1µF
  • Features:High Temperature
  • Lead Style:Straight
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 160°C
  • Package / Case:Axial
  • Ratings:AEC-Q200
  • Voltage - Rated:50V ~ 200V
Parts
A101J15C0GF5UAAPA101J15C0GF5UAAPA 50V 100PF 5% C0G AMMO E3 AUTO 100pF±5%50VC0G, NP0AxialRoHS
A331K15X7RF5UAAPA331K15X7RF5UAAPA 50V 330PF 10% X7R AMMO E3 AUTO330pF±10%50VX7RAxialRoHS
A471K15X7RF5UAAPA471K15X7RF5UAAPA 50V 470PF 10% X7R AMMO E3 AUTO470pF±10%50VX7RAxialRoHS
A102K15X7RF5UAAPA102K15X7RF5UAAPA 50V 1NF 10% X7R AMMO E3 AUTO 1000pF±10%50VX7RAxialRoHS
A102J15C0GF5UAAPA102J15C0GF5UAAPA 50V 1NF 5% C0G AMMO E3 AUTO 1000pF±5%50VC0G, NP0AxialRoHS
A222K15X7RF5UAAPA222K15X7RF5UAAPA 50V 2.2NF 10% X7R AMMO E3 AUTO2200pF±10%50VX7RAxialRoHS
A222K15X7RK5UAAPA222K15X7RK5UAAPA 200V 2.2NF 10% X7R AMMO E3 AUT2200pF±10%200VX7RAxialRoHS
A472K15X7RF5UAAPA472K15X7RF5UAAPA 50V 4.7NF 10% X7R AMMO E3 AUTO4700pF±10%50VX7RAxialRoHS
A472J20C0GK5UAAPA472J20C0GK5UAAPA 200V 4.7NF 5% C0G AMMO E3 AUTO4700pF±5%200VC0G, NP0AxialRoHS
A223K15X7RF5UAAPA223K15X7RF5UAAPA 50V 220NF 10% X7R AMMO E3 AUTO.022µF±10%50VX7RAxialRoHS
A333K20X7RK5UAAPA333K20X7RK5UAAPA 200V 33NF 10% X7R AMMO E3 AUTO.033µF±10%200VX7RAxialRoHS
A473K15X7RF5UAAPA473K15X7RF5UAAPA 50V 47NF 10% X7R AMMO E3 AUTO .047µF±10%50VX7RAxialRoHS
A104K15X7RH5UAAPA104K15X7RH5UAAPA 100V 100NF 10% X7R AMMO E3 AUT.1µF±10%100VX7RAxialRoHS
A104K15X7RF5UAAPA104K15X7RF5UAAPA 50V 100NF 10% X7R AMMO E3 AUTO.1µF±10%50VX7RAxialRoHS
A104K20X7RK5UAAPA104K20X7RK5UAAPA 200V 100NF 10% X7R AMMO E3 AUT.1µF±10%200VX7RAxialRoHS
A224K20X7RF5UAAPA224K20X7RF5UAAPA 50V 220NF 10% X7R AMMO E3 AUTO.22µF±10%50VX7RAxialRoHS
A474K20X7RF5UAAPA474K20X7RF5UAAPA 50V 470NF 10% X7R AMMO E3 AUTO.47µF±10%50VX7RAxialRoHS
A105K20X7RF5UAAPA105K20X7RF5UAAPA 50V 1UF 10% X7R AMMO E3 AUTO 1µF±10%50VX7RAxialRoHS