Print Print this page
 
Belden Inc.
9L260XX Series
Belden Inc.
9L280XX Series
 
Cicoil
Camera Link® Cable
Specifications
  • Cable Type:Flat Cable
  • Conductor Strand:7 Strands / 36 AWG
  • Current Rating (Amps):1A
  • First Conductor Mark:Red
  • Insulation Resistance:10GOhm
  • Jacket (Insulation) Material:Poly-Vinyl Chloride (PVC)
  • Jacket Color:Gray
  • Length:100.0' (30.48m)
  • Number of Conductors:9 ~ 64
  • Operating Temperature:-40°C ~ 105°C
  • Pitch:0.050" (1.27mm)
  • Ribbon Thickness:0.035" (0.89mm)
  • Shielding:Unshielded
  • Voltage:300V
  • Wire Gauge:28 AWG
Parts

View in Parametric Search

9L28010 008H1009L28010 008H100CBL RIBN 10COND 0.05 GRAY 100' Flat Cable100.050" (1.27mm)100.0' (30.48m)RoHS
9L28014 008H1009L28014 008H100CBL RIBN 14COND 0.05 GRAY 100' Flat Cable140.050" (1.27mm)100.0' (30.48m)RoHS
9L28020 008H1009L28020 008H100CBL RIBN 20COND 0.05 GRAY 100' Flat Cable200.050" (1.27mm)100.0' (30.48m)RoHS
9L28026 008H1009L28026 008H100CBL RIBN 26COND 0.05 GRAY 100' Flat Cable260.050" (1.27mm)100.0' (30.48m)RoHS
9L28034 008H1009L28034 008H100CBL RIBN 34COND 0.05 GRAY 100' Flat Cable340.050" (1.27mm)100.0' (30.48m)RoHS
9L28040 008H1009L28040 008H100CBL RIBN 40COND 0.05 GRAY 100' Flat Cable400.050" (1.27mm)100.0' (30.48m)RoHS
9L28009 008H1009L28009 008H100CBL RIBN 9COND 0.05 GRAY 100' Flat Cable90.050" (1.27mm)100.0' (30.48m)RoHS
9L28015 008H1009L28015 008H100CBL RIBN 15COND 0.05 GRAY 100' Flat Cable150.050" (1.27mm)100.0' (30.48m)RoHS
9L28016 008H1009L28016 008H100CBL RIBN 16COND 0.05 GRAY 100' Flat Cable160.050" (1.27mm)100.0' (30.48m)RoHS
9L28050 008H1009L28050 008H100CBL RIBN 50COND 0.05 GRAY 100' Flat Cable500.050" (1.27mm)100.0' (30.48m)RoHS
9L28064 008H1009L28064 008H100CBL RIBN 64COND 0.05 GRAY 100' Flat Cable640.050" (1.27mm)100.0' (30.48m)RoHS
9L28025 008H1009L28025 008H100CBL RIBN 25COND 0.05 GRAY 100' Flat Cable250.050" (1.27mm)100.0' (30.48m)RoHS

View in Parametric Search