TXC CORPORATION TXC CORPORATION 9HT7 Series

9HT7 Series

KHz Crystal, 4-SMD, Flat Leads

TXC CORPORATION

The 9HT7 Series is a tubular type quartz crystal in a plastic mold surface mount package with excellent shock and heat resistance.

Features
Specifications
  • ESR (Equivalent Series Resistance):65 kOhms
  • Frequency:32.768kHz
  • Height - Seated (Max):0.055" (1.40mm)
  • Load Capacitance:7pF ~ 12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:4-SMD, Flat Leads
  • Size / Dimension:0.264" L x 0.055" W (6.70mm x 1.40mm)
  • Type:kHz Crystal (Tuning Fork)
Parts
9HT7-32.768KDZF-T9HT7-32.768KDZF-TCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm4-SMD, Flat LeadsRoHS
9HT7-32.768KBZF-T9HT7-32.768KBZF-TCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±50ppm4-SMD, Flat LeadsRoHS
9HT7-32.768KBZY-T9HT7-32.768KBZY-TCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±50ppm4-SMD, Flat LeadsRoHS
9HT7-32.768KDZY-T9HT7-32.768KDZY-TCRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm4-SMD, Flat LeadsRoHS
9HT7-32.768KAZY-T9HT7-32.768KAZY-TCRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±30ppm4-SMD, Flat LeadsRoHS