Print Print this page
 
TXC CORPORATION
9HT10 Series
TXC CORPORATION
9HT11 Series
 
TXC CORPORATION
9HT12 Series
  • Images
  • Drawings

9HT11 Series

32.768kHz, 20ppm, 2-SMD, No Lead

TXC CORPORATION

The 9HT11 Series offers ceramic surface mount, quartz crystals which measure 2 x 1.2 x 0.6 mm.

Features
    Applications:
    • Mobile phones
    • Notebooks
    • DSC
Specifications
  • ESR (Equivalent Series Resistance):90 kOhms
  • Frequency:32.768kHz
  • Height - Seated (Max):0.024" (0.60mm)
  • Load Capacitance:6pF ~ 12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:2-SMD, No Lead
  • Size / Dimension:0.079" L x 0.047" W (2.00mm x 1.20mm)
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

9HT11-32.768KDZB-T9HT11-32.768KDZB-TCRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
9HT11-32.768KAZB-T9HT11-32.768KAZB-TCRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz-±30ppm2-SMD, No LeadRoHS
9HT11-32.768KBZB-T9HT11-32.768KBZB-TCRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz-±50ppm2-SMD, No LeadRoHS
9HT11-32.768KDZC-T9HT11-32.768KDZC-TCRYSTAL 32.7680KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
9HT11-32.768KDZY-T9HT11-32.768KDZY-TCRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
9HT11-32.768KBZC-T9HT11-32.768KBZC-TCRYSTAL 32.7680KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±50ppm2-SMD, No LeadRoHS
9HT11-32.768KBZY-T9HT11-32.768KBZY-TCRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±50ppm2-SMD, No LeadRoHS
9HT11-32.768KDZF-T9HT11-32.768KDZF-TCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
9HT11-32.768KBZF-T9HT11-32.768KBZF-TCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±50ppm2-SMD, No LeadRoHS

View in Parametric Search