Print Print this page
 
Alpha Wire
1606
Alpha Wire
9853C
 
Alpha Wire
Data and Bus Cable
Specifications
  • Cable Type:Multi-Pair
  • Conductor Insulation:High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC)
  • Conductor Material:Copper, Tinned
  • Conductor Strand:7/28
  • Features:Drain Wire
  • Jacket (Insulation) Diameter:0.401" (10.19mm)
  • Jacket (Insulation) Material:Poly-Vinyl Chloride (PVC)
  • Jacket (Insulation) Thickness:0.0350" (0.889mm)
  • Jacket Color:Slate
  • Length:100.0' (30.5m)
  • Number of Conductors:8 (4 Pair Twisted)
  • Operating Temperature:-20°C ~ 80°C
  • Ratings:UL Style 2919
  • Shield Coverage:100%, 94%
  • Shield Material:Aluminum; Copper, Tinned
  • Shield Type:Foil, Braid
  • Voltage:300V
  • Wire Gauge:20 AWG
Parts