USD
Print Print this page
 
Sensata-BEI Sensors
5320 Series
Sensata-BEI Sensors
9850 Series
 
TE Connectivity Passive Product
17P, Citec Series

9850 Series

0.15W, 20% Tolerance

Sensata-BEI Sensors

The 9850 Series are a low profile rotary precision potentiometer featuring simple installation, long service life and repeatable accuracy. The sensor offers high reliably that can be easily integrated into a wide variety of space-conscious applications. Twelve standard models offer a choice of 180° or 120° mechanical rotation with round or slotted mounting holes for optimal installation alignment.

Specifications
  • Actuator Type:Slotted
  • Adjustment Type:User Defined
  • Built in Switch:None
  • Number of Gangs:1
  • Number of Turns:1
  • Power (Watts):0.15W
  • Resistance (Ohms):5k
  • Resistive Material:Conductive Plastic
  • Rotation:180°
  • Taper:Linear
  • Tolerance:±20%
Parts