USD
Print Print this page
 
Coto Technology
9400 Series
Coto Technology
9800 Series
 
Coto Technology
9900 Series
  • Images
  • Drawings

9800 Series

SMT Reed Relays

Coto Technology

Coto’s 9800 Series is an ultra-miniature Surface Mount Reed Relay that combines small size with exceptional RF performance. Ideally suited to the needs of Automated Test Equipment, Instrumentation and Telecommunications requirements.

Features
  • Magnetic Shield
  • Available in Axial, Gull wing and “J” lead configurations
  • High reliability, hermetically sealed contacts for long life
  • High Insulation Resistance
  • Coaxial shield for 50O impedance
  • External Magnetic Shield
Applications:
  • Automated Test Equipment
  • Instrumentation and Telecommunications requirements
Specifications
  • Coil Current:33.3mA ~ 47.1mA
  • Coil Resistance:70 Ohms ~ 150 Ohms
  • Coil Type:Non Latching
  • Coil Voltage:3.3VDC ~ 5VDC
  • Contact Rating (Current):100mA ~ 250mA
  • Features:Magnetic Shield
  • Mounting Type:Surface Mount
  • Must Operate Voltage:2.5 VDC ~ 3.8 VDC
  • Must Release Voltage:0.4 VDC
  • Operate Time:.25ms ~ 1ms
  • Operating Temperature:-20°C ~ 85°C
  • Release Time:.05ms ~ 1ms
Parts

View in Parametric Search

9814-05-00TR9814-05-00TRRELAY RF SPST 250MA 5V Non Latching33.3mA5VDCSPST-NO (1 Form A)RoHS
9814-05-209814-05-20RELAY RF SPST 250MA 5V Non Latching33.3mA5VDCSPST-NO (1 Form A)RoHS
9852-05-00TR9852-05-00TRRELAY RF SPDT 100MA 5V Non Latching45.5mA5VDCSPDT (1 Form C)RoHS
9852-05-009852-05-00RELAY RF SPDT 100MA 5V Non Latching45.5mA5VDCSPDT (1 Form C)RoHS
9814-03-20TR9814-03-20TRRELAY RF SPST 250MA 3.3V Non Latching47.1mA3.3VDCSPST-NO (1 Form A)RoHS
9814-03-209814-03-20RELAY RF SPST 250MA 3.3V Non Latching47.1mA3.3VDCSPST-NO (1 Form A)RoHS
9814-05-009814-05-00RELAY RF SPST 250MA 5V Non Latching33.3mA5VDCSPST-NO (1 Form A)RoHS
9814-03-009814-03-00RELAY RF SPST 250MA 3.3V Non Latching47.1mA3.3VDCSPST-NO (1 Form A)RoHS
9814-05-20TR9814-05-20TRRELAY RF SPST 250MA 5V Non Latching33.3mA5VDCSPST-NO (1 Form A)RoHS
9814-03-00TR9814-03-00TRRELAY RF SPST 250MA 3.3V Non Latching47.1mA3.3VDCSPST-NO (1 Form A)RoHS
9852-05-20TR9852-05-20TRRELAY RF SPDT 100MA 5V Non Latching45.5mA5VDCSPDT (1 Form C)RoHS
9852-05-209852-05-20RELAY RF SPDT 100MA 5V Non Latching45.5mA5VDCSPDT (1 Form C)RoHS

View in Parametric Search