Print Print this page
 
JST Sales America Inc.
PUD Series
Keystone Electronics
97x
 
METZ CONNECT USA Inc.
PM20Cx Surface Mount
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):3A
  • Fastening Type:Latch Holder
  • Features:Board Guide
  • Insulation Color:Natural
  • Insulation Material:Polyamide (PA66), Nylon 6/6
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:3
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Pitch - Mating:0.079" (2.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Voltage Rating:250V
Parts

View in Parametric Search

976976CONN HEADER SMD R/A 3POS 2MM HeaderMale Pin0.079" (2.00mm)3RoHS
975975CONN HEADER VERT 3POS 2MM HeaderMale Pin0.079" (2.00mm)3RoHS
977977CONN HEADER R/A 3POS 2MM HeaderMale Pin0.079" (2.00mm)3RoHS
974974CONN HEADER SMD 3POS 2MM HeaderMale Pin0.079" (2.00mm)3RoHS

View in Parametric Search

Associated Product
Keystone Electronics 211
Category: Test, Tools, Other Products-Battery Products-Battery Holders, Clips, Contacts