Print Print this page
 
KYOCERA AVX
9286 Series
KYOCERA AVX
9715 Series
 
Mill-Max Manufacturing Corp.
888 Series
  • Images

9715 Series

Branch Connector

KYOCERA AVX

The 9715 Series are Branch Connectors designed for easy attachment of additional parts for automobiles by use of pliers. This product enables the main wire harness to branch into the electrical component side when attaching the additional parts. Any part of the main wire harness is available to branch, which contributes to great workability. By combining a unique housing lock structure with sealant materials, the new connectors can meet JASO D616 standards for high waterproofing and reliability in automotive components.

Specifications
  • Features:Hinged Lid, Waterproof
  • Insulation:Fully Insulated
  • Number of Wire Entries:3
  • Terminal Type:Inline, Tap
  • Termination:IDC
Parts