Print Print this page
 
3M
951 Series
3M
961 Series
 
Adafruit Industries LLC
Short Male Header Kit for ItsyBitsy
  • Images

961 Series

Rectangular Connector Headers

3M

The 3M board to board stacking connector, 961 Series provides a high quality, economical solution that utilizes a ten micro inch gold wiping area. The specifications and packaging make them ideal for usage in high volume applications with less stringent requirements for the number of mating cycles and medium length life span.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:Flash
  • Contact Finish Thickness - Post:39.4µin (1.00µm)
  • Contact Length - Mating:0.217" (5.50mm)
  • Contact Length - Post:0.130" (3.30mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):2A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.098" (2.50mm)
  • Insulation Material:Thermoplastic
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:1 ~ 2
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Operating Temperature:-25°C ~ 105°C
  • Overall Contact Length:0.445" (11.30mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Solder
Parts