Print Print this page
 
3M
951 Series
3M
957 Series
 
Adam Tech
2BHR-xx-HUA Series
  • Images
  • Drawings

957 Series

0.079" (2.00mm) Pitch Rectangular Male Pin Connector Headers

3M

The 957 Series shrouded headers have x 0.079" (2.00mm) row spacing and are available with 10 to 68 positions. 3M™ 95X Series provides a robust system solution for 0.079" (2 mm) applications. The 3M Board-to-Board Connectors and Box Headers, 95X Series, cover most typical needs for connecting in horizontal, vertical and right angle orientations. They provide a wide range of distances between boards when used in stacking applications.

Product Description

The 95X Series products significantly expand the range of 0.079" (2 mm) board-to-board and wire-to-board interconnect solutions offered by 3M.

The Board-to-Board and Box Header Connectors 95X Series are ideal for usage in high volume applications, with less stringent requirements for the number of mating cycles. At 10µ" (microinch) gold, the product range is qualified in accordance with European requirements for IEC performance class 3.

The connector bodies are made from high temperature thermoplastic material, allowing for high temperature processing in lead-free environments up to 260°C

Features
  • High temperature dielectric
  • “No lead” reflow solder compatible
  • Maximizes use of PC board space
  • Center slot polarization prevents mis-insertions and reduces insertion time
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:Flash
  • Contact Finish Thickness - Post:39.4µin (1.00µm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Thermoplastic
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:10 ~ 40
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.079" (2.00mm)
  • Row Spacing - Mating:0.079" (2.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Board
  • Termination:Solder
Parts
957220-6002-AR957220-6002-ARCONN HEADER VERT 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
957210-6002-AR957210-6002-ARCONN HEADER VERT 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
957220-2000-AR-TP957220-2000-AR-TPCONN HEADER SMD 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
957220-5002-AR957220-5002-ARCONN HEADER R/A 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
957220-2000-AR-PR957220-2000-AR-PRCONN HEADER SMD 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
957226-6002-AR957226-6002-ARCONN HEADER VERT 26POS 2MM HeaderMale Pin0.079" (2.00mm)26RoHS
957240-6002-AR957240-6002-ARCONN HEADER VERT 40POS 2MM HeaderMale Pin0.079" (2.00mm)40RoHS
Associated Product
3M 153240-2020-RB
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
3M 150226-6002-RB
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
3M 152244-0110-GB
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount