USD
Print Print this page
 
3M
159 Series
3M
951 Series
 
3M
957 Series

951 Series

0.079" (2.00mm) Pitch Through Hole and Right Angle Pin Connector Headers

3M

3M™ 95X Series provides a robust system solution for 0.079" (2 mm) applications. The 3M Board-to-Board Connectors and Box Headers, 95X Series, cover most typical needs for connecting in horizontal, vertical and right angle orientations. They provide a wide range of distances between boards when used in stacking applications.

Product Description

The 95X Series products significantly expand the range of 0.079" (2 mm) board-to-board and wire-to-board interconnect solutions offered by 3M.

The Board-to-Board and Box Header Connectors 95X Series are ideal for usage in high volume applications, with less stringent requirements for the number of mating cycles. At 10µ" (microinch) gold, the product range is qualified in accordance with European requirements for IEC performance class 3.

The connector bodies are made from high temperature thermoplastic material, allowing for high temperature processing in lead-free environments up to 260°C

Features
  • High temperature dielectric
  • Maximizes use of PC board space
  • "No lead" reflow solder compatible
  • End Stackable
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:Flash
  • Contact Finish Thickness - Post:39.4µin (1.00µm)
  • Contact Length - Post:0.110" (2.79mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Thermoplastic
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:2 ~ 80
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.079" (2.00mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Solder
Parts

View in Parametric Search

951140-8622-AR951140-8622-ARCONN HEADER VERT 40POS 2MM HeaderMale Pin0.079" (2.00mm)40RoHS
951280-8622-AR951280-8622-ARCONN HEADER VERT 80POS 2MM HeaderMale Pin0.079" (2.00mm)80RoHS
951280-7622-AR951280-7622-ARCONN HEADER R/A 80POS 2MM HeaderMale Pin0.079" (2.00mm)80RoHS
951140-7722-AR951140-7722-ARCONN HEADER R/A 40POS 2MM HeaderMale Pin0.079" (2.00mm)40RoHS
951102-7622-AR951102-7622-ARCONN HEADER R/A 2POS 2MM HeaderMale Pin0.079" (2.00mm)2RoHS
951204-8622-AR951204-8622-ARCONN HEADER VERT 4POS 2MM HeaderMale Pin0.079" (2.00mm)4RoHS
951102-8622-AR951102-8622-ARCONN HEADER VERT 2POS 2MM HeaderMale Pin0.079" (2.00mm)2RoHS
951103-8622-AR951103-8622-ARCONN HEADER VERT 3POS 2MM HeaderMale Pin0.079" (2.00mm)3RoHS
951102-7722-AR951102-7722-ARCONN HEADER R/A 2POS 2MM HeaderMale Pin0.079" (2.00mm)2RoHS
951103-7622-AR951103-7622-ARCONN HEADER R/A 3POS 2MM HeaderMale Pin0.079" (2.00mm)3RoHS
951104-8622-AR951104-8622-ARCONN HEADER VERT 4POS 2MM HeaderMale Pin0.079" (2.00mm)4RoHS
951105-8622-AR951105-8622-ARCONN HEADER VERT 5POS 2MM HeaderMale Pin0.079" (2.00mm)5RoHS
951104-7622-AR951104-7622-ARCONN HEADER R/A 4POS 2MM HeaderMale Pin0.079" (2.00mm)4RoHS
951103-7722-AR951103-7722-ARCONN HEADER R/A 3POS 2MM HeaderMale Pin0.079" (2.00mm)3RoHS
951106-8622-AR951106-8622-ARCONN HEADER VERT 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
951204-7622-AR951204-7622-ARCONN HEADER R/A 4POS 2MM HeaderMale Pin0.079" (2.00mm)4RoHS
951105-7622-AR951105-7622-ARCONN HEADER R/A 5POS 2MM HeaderMale Pin0.079" (2.00mm)5RoHS
951206-8622-AR951206-8622-ARCONN HEADER VERT 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
951106-7622-AR951106-7622-ARCONN HEADER R/A 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
951108-8622-AR951108-8622-ARCONN HEADER VERT 8POS 2MM HeaderMale Pin0.079" (2.00mm)8RoHS
951206-7622-AR951206-7622-ARCONN HEADER R/A 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
951208-8622-AR951208-8622-ARCONN HEADER VERT 8POS 2MM HeaderMale Pin0.079" (2.00mm)8RoHS
951109-8622-AR951109-8622-ARCONN HEADER VERT 9POS 2MM HeaderMale Pin0.079" (2.00mm)9RoHS
951110-8622-AR951110-8622-ARCONN HEADER VERT 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
951107-7622-AR951107-7622-ARCONN HEADER R/A 7POS 2MM HeaderMale Pin0.079" (2.00mm)7RoHS
951108-7622-AR951108-7622-ARCONN HEADER R/A 8POS 2MM HeaderMale Pin0.079" (2.00mm)8RoHS
951208-7622-AR951208-7622-ARCONN HEADER R/A 8POS 2MM HeaderMale Pin0.079" (2.00mm)8RoHS
951109-7622-AR951109-7622-ARCONN HEADER R/A 9POS 2MM HeaderMale Pin0.079" (2.00mm)9RoHS
951112-8622-AR951112-8622-ARCONN HEADER VERT 12POS 2MM HeaderMale Pin0.079" (2.00mm)12RoHS
951210-8622-AR951210-8622-ARCONN HEADER VERT 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
951110-7622-AR951110-7622-ARCONN HEADER R/A 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
951114-8622-AR951114-8622-ARCONN HEADER VERT 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
951212-8622-AR951212-8622-ARCONN HEADER VERT 12POS 2MM HeaderMale Pin0.079" (2.00mm)12RoHS
951210-7622-AR951210-7622-ARCONN HEADER R/A 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
951115-8622-AR951115-8622-ARCONN HEADER VERT 15POS 2MM HeaderMale Pin0.079" (2.00mm)15RoHS
951112-7622-AR951112-7622-ARCONN HEADER R/A 12POS 2MM HeaderMale Pin0.079" (2.00mm)12RoHS
951214-8622-AR951214-8622-ARCONN HEADER VERT 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
951212-7622-AR951212-7622-ARCONN HEADER R/A 12POS 2MM HeaderMale Pin0.079" (2.00mm)12RoHS
951120-8622-AR951120-8622-ARCONN HEADER VERT 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
951118-7622-AR951118-7622-ARCONN HEADER R/A 18POS 2MM HeaderMale Pin0.079" (2.00mm)18RoHS
951220-8622-AR951220-8622-ARCONN HEADER VERT 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
951120-7622-AR951120-7622-ARCONN HEADER R/A 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
951222-8622-AR951222-8622-ARCONN HEADER VERT 22POS 2MM HeaderMale Pin0.079" (2.00mm)22RoHS
951224-8622-AR951224-8622-ARCONN HEADER VERT 24POS 2MM HeaderMale Pin0.079" (2.00mm)24RoHS
951220-7622-AR951220-7622-ARCONN HEADER R/A 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
951226-8622-AR951226-8622-ARCONN HEADER VERT 26POS 2MM HeaderMale Pin0.079" (2.00mm)26RoHS
951226-7622-AR951226-7622-ARCONN HEADER R/A 26POS 2MM HeaderMale Pin0.079" (2.00mm)26RoHS
951136-8622-AR951136-8622-ARCONN HEADER VERT 36POS 2MM HeaderMale Pin0.079" (2.00mm)36RoHS
951232-8622-AR951232-8622-ARCONN HEADER VERT 32POS 2MM HeaderMale Pin0.079" (2.00mm)32RoHS
951230-8622-AR951230-8622-ARCONN HEADER VERT 30POS 2MM HeaderMale Pin0.079" (2.00mm)30RoHS
951234-8622-AR951234-8622-ARCONN HEADER VERT 34POS 2MM HeaderMale Pin0.079" (2.00mm)34RoHS
951240-8622-AR951240-8622-ARCONN HEADER VERT 40POS 2MM HeaderMale Pin0.079" (2.00mm)40RoHS
951234-7622-AR951234-7622-ARCONN HEADER R/A 34POS 2MM HeaderMale Pin0.079" (2.00mm)34RoHS
951244-8622-AR951244-8622-ARCONN HEADER VERT 44POS 2MM HeaderMale Pin0.079" (2.00mm)44RoHS
951250-8622-AR951250-8622-ARCONN HEADER VERT 50POS 2MM HeaderMale Pin0.079" (2.00mm)50RoHS
951260-8622-AR951260-8622-ARCONN HEADER VERT 60POS 2MM HeaderMale Pin0.079" (2.00mm)60RoHS
951260-7622-AR951260-7622-ARCONN HEADER R/A 60POS 2MM HeaderMale Pin0.079" (2.00mm)60RoHS
951140-7622-AR951140-7622-ARCONN HEADER R/A 40POS 2MM HeaderMale Pin0.079" (2.00mm)40RoHS
951104-7722-AR951104-7722-ARCONN HEADER R/A 4POS 2MM HeaderMale Pin0.079" (2.00mm)4RoHS
951107-8622-AR951107-8622-ARCONN HEADER VERT 7POS 2MM HeaderMale Pin0.079" (2.00mm)7RoHS
951105-7722-AR951105-7722-ARCONN HEADER R/A 5POS 2MM HeaderMale Pin0.079" (2.00mm)5RoHS
951106-7722-AR951106-7722-ARCONN HEADER R/A 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
951111-8622-AR951111-8622-ARCONN HEADER VERT 11POS 2MM HeaderMale Pin0.079" (2.00mm)11RoHS
951107-7722-AR951107-7722-ARCONN HEADER R/A 7POS 2MM HeaderMale Pin0.079" (2.00mm)7RoHS
951108-7722-AR951108-7722-ARCONN HEADER R/A 8POS 2MM HeaderMale Pin0.079" (2.00mm)8RoHS
951113-8622-AR951113-8622-ARCONN HEADER VERT 13POS 2MM HeaderMale Pin0.079" (2.00mm)13RoHS
951109-7722-AR951109-7722-ARCONN HEADER R/A 9POS 2MM HeaderMale Pin0.079" (2.00mm)9RoHS
951111-7622-AR951111-7622-ARCONN HEADER R/A 11POS 2MM HeaderMale Pin0.079" (2.00mm)11RoHS
951116-8622-AR951116-8622-ARCONN HEADER VERT 16POS 2MM HeaderMale Pin0.079" (2.00mm)16RoHS
951110-7722-AR951110-7722-ARCONN HEADER R/A 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
951117-8622-AR951117-8622-ARCONN HEADER VERT 17POS 2MM HeaderMale Pin0.079" (2.00mm)17RoHS
951113-7622-AR951113-7622-ARCONN HEADER R/A 13POS 2MM HeaderMale Pin0.079" (2.00mm)13RoHS
951111-7722-AR951111-7722-ARCONN HEADER R/A 11POS 2MM HeaderMale Pin0.079" (2.00mm)11RoHS
951112-7722-AR951112-7722-ARCONN HEADER R/A 12POS 2MM HeaderMale Pin0.079" (2.00mm)12RoHS
951118-8622-AR951118-8622-ARCONN HEADER VERT 18POS 2MM HeaderMale Pin0.079" (2.00mm)18RoHS
951216-8622-AR951216-8622-ARCONN HEADER VERT 16POS 2MM HeaderMale Pin0.079" (2.00mm)16RoHS
951114-7622-AR951114-7622-ARCONN HEADER R/A 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
951115-7622-AR951115-7622-ARCONN HEADER R/A 15POS 2MM HeaderMale Pin0.079" (2.00mm)15RoHS
951119-8622-AR951119-8622-ARCONN HEADER VERT 19POS 2MM HeaderMale Pin0.079" (2.00mm)19RoHS
951113-7722-AR951113-7722-ARCONN HEADER R/A 13POS 2MM HeaderMale Pin0.079" (2.00mm)13RoHS
951214-7622-AR951214-7622-ARCONN HEADER R/A 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
951121-8622-AR951121-8622-ARCONN HEADER VERT 21POS 2MM HeaderMale Pin0.079" (2.00mm)21RoHS
951116-7622-AR951116-7622-ARCONN HEADER R/A 16POS 2MM HeaderMale Pin0.079" (2.00mm)16RoHS
951122-8622-AR951122-8622-ARCONN HEADER VERT 22POS 2MM HeaderMale Pin0.079" (2.00mm)22RoHS
951218-8622-AR951218-8622-ARCONN HEADER VERT 18POS 2MM HeaderMale Pin0.079" (2.00mm)18RoHS
951114-7722-AR951114-7722-ARCONN HEADER R/A 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
951117-7622-AR951117-7622-ARCONN HEADER R/A 17POS 2MM HeaderMale Pin0.079" (2.00mm)17RoHS
951123-8622-AR951123-8622-ARCONN HEADER VERT 23POS 2MM HeaderMale Pin0.079" (2.00mm)23RoHS
951216-7622-AR951216-7622-ARCONN HEADER R/A 16POS 2MM HeaderMale Pin0.079" (2.00mm)16RoHS
951115-7722-AR951115-7722-ARCONN HEADER R/A 15POS 2MM HeaderMale Pin0.079" (2.00mm)15RoHS
951124-8622-AR951124-8622-ARCONN HEADER VERT 24POS 2MM HeaderMale Pin0.079" (2.00mm)24RoHS
951119-7622-AR951119-7622-ARCONN HEADER R/A 19POS 2MM HeaderMale Pin0.079" (2.00mm)19RoHS
951125-8622-AR951125-8622-ARCONN HEADER VERT 25POS 2MM HeaderMale Pin0.079" (2.00mm)25RoHS
951116-7722-AR951116-7722-ARCONN HEADER R/A 16POS 2MM HeaderMale Pin0.079" (2.00mm)16RoHS
951126-8622-AR951126-8622-ARCONN HEADER VERT 26POS 2MM HeaderMale Pin0.079" (2.00mm)26RoHS
951218-7622-AR951218-7622-ARCONN HEADER R/A 18POS 2MM HeaderMale Pin0.079" (2.00mm)18RoHS
951127-8622-AR951127-8622-ARCONN HEADER VERT 27POS 2MM HeaderMale Pin0.079" (2.00mm)27RoHS
951117-7722-AR951117-7722-ARCONN HEADER R/A 17POS 2MM HeaderMale Pin0.079" (2.00mm)17RoHS
951121-7622-AR951121-7622-ARCONN HEADER R/A 21POS 2MM HeaderMale Pin0.079" (2.00mm)21RoHS
951128-8622-AR951128-8622-ARCONN HEADER VERT 28POS 2MM HeaderMale Pin0.079" (2.00mm)28RoHS
951118-7722-AR951118-7722-ARCONN HEADER R/A 18POS 2MM HeaderMale Pin0.079" (2.00mm)18RoHS
951129-8622-AR951129-8622-ARCONN HEADER VERT 29POS 2MM HeaderMale Pin0.079" (2.00mm)29RoHS
951122-7622-AR951122-7622-ARCONN HEADER R/A 22POS 2MM HeaderMale Pin0.079" (2.00mm)22RoHS
951130-8622-AR951130-8622-ARCONN HEADER VERT 30POS 2MM HeaderMale Pin0.079" (2.00mm)30RoHS
951119-7722-AR951119-7722-ARCONN HEADER R/A 19POS 2MM HeaderMale Pin0.079" (2.00mm)19RoHS
951123-7622-AR951123-7622-ARCONN HEADER R/A 23POS 2MM HeaderMale Pin0.079" (2.00mm)23RoHS
951131-8622-AR951131-8622-ARCONN HEADER VERT 31POS 2MM HeaderMale Pin0.079" (2.00mm)31RoHS
951124-7622-AR951124-7622-ARCONN HEADER R/A 24POS 2MM HeaderMale Pin0.079" (2.00mm)24RoHS
951132-8622-AR951132-8622-ARCONN HEADER VERT 32POS 2MM HeaderMale Pin0.079" (2.00mm)32RoHS
951120-7722-AR951120-7722-ARCONN HEADER R/A 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
951222-7622-AR951222-7622-ARCONN HEADER R/A 22POS 2MM HeaderMale Pin0.079" (2.00mm)22RoHS
951125-7622-AR951125-7622-ARCONN HEADER R/A 25POS 2MM HeaderMale Pin0.079" (2.00mm)25RoHS
951133-8622-AR951133-8622-ARCONN HEADER VERT 33POS 2MM HeaderMale Pin0.079" (2.00mm)33RoHS
951121-7722-AR951121-7722-ARCONN HEADER R/A 21POS 2MM HeaderMale Pin0.079" (2.00mm)21RoHS
951134-8622-AR951134-8622-ARCONN HEADER VERT 34POS 2MM HeaderMale Pin0.079" (2.00mm)34RoHS
951126-7622-AR951126-7622-ARCONN HEADER R/A 26POS 2MM HeaderMale Pin0.079" (2.00mm)26RoHS
951228-8622-AR951228-8622-ARCONN HEADER VERT 28POS 2MM HeaderMale Pin0.079" (2.00mm)28RoHS
951135-8622-AR951135-8622-ARCONN HEADER VERT 35POS 2MM HeaderMale Pin0.079" (2.00mm)35RoHS
951122-7722-AR951122-7722-ARCONN HEADER R/A 22POS 2MM HeaderMale Pin0.079" (2.00mm)22RoHS
951129-7622-AR951129-7622-ARCONN HEADER R/A 29POS 2MM HeaderMale Pin0.079" (2.00mm)29RoHS
951124-7722-AR951124-7722-ARCONN HEADER R/A 24POS 2MM HeaderMale Pin0.079" (2.00mm)24RoHS
951127-7622-AR951127-7622-ARCONN HEADER R/A 27POS 2MM HeaderMale Pin0.079" (2.00mm)27RoHS
951224-7622-AR951224-7622-ARCONN HEADER R/A 24POS 2MM HeaderMale Pin0.079" (2.00mm)24RoHS
951139-8622-AR951139-8622-ARCONN HEADER VERT 39POS 2MM HeaderMale Pin0.079" (2.00mm)39RoHS
951130-7622-AR951130-7622-ARCONN HEADER R/A 30POS 2MM HeaderMale Pin0.079" (2.00mm)30RoHS
951123-7722-AR951123-7722-ARCONN HEADER R/A 23POS 2MM HeaderMale Pin0.079" (2.00mm)23RoHS
951128-7622-AR951128-7622-ARCONN HEADER R/A 28POS 2MM HeaderMale Pin0.079" (2.00mm)28RoHS
951137-8622-AR951137-8622-ARCONN HEADER VERT 37POS 2MM HeaderMale Pin0.079" (2.00mm)37RoHS
951125-7722-AR951125-7722-ARCONN HEADER R/A 25POS 2MM HeaderMale Pin0.079" (2.00mm)25RoHS
951131-7622-AR951131-7622-ARCONN HEADER R/A 31POS 2MM HeaderMale Pin0.079" (2.00mm)31RoHS
951138-8622-AR951138-8622-ARCONN HEADER VERT 38POS 2MM HeaderMale Pin0.079" (2.00mm)38RoHS
951228-7622-AR951228-7622-ARCONN HEADER R/A 28POS 2MM HeaderMale Pin0.079" (2.00mm)28RoHS
951126-7722-AR951126-7722-ARCONN HEADER R/A 26POS 2MM HeaderMale Pin0.079" (2.00mm)26RoHS
951132-7622-AR951132-7622-ARCONN HEADER R/A 32POS 2MM HeaderMale Pin0.079" (2.00mm)32RoHS
951127-7722-AR951127-7722-ARCONN HEADER R/A 27POS 2MM HeaderMale Pin0.079" (2.00mm)27RoHS
951133-7622-AR951133-7622-ARCONN HEADER R/A 33POS 2MM HeaderMale Pin0.079" (2.00mm)33RoHS
951236-8622-AR951236-8622-ARCONN HEADER VERT 36POS 2MM HeaderMale Pin0.079" (2.00mm)36RoHS
951230-7622-AR951230-7622-ARCONN HEADER R/A 30POS 2MM HeaderMale Pin0.079" (2.00mm)30RoHS
951128-7722-AR951128-7722-ARCONN HEADER R/A 28POS 2MM HeaderMale Pin0.079" (2.00mm)28RoHS
951134-7622-AR951134-7622-ARCONN HEADER R/A 34POS 2MM HeaderMale Pin0.079" (2.00mm)34RoHS
951135-7622-AR951135-7622-ARCONN HEADER R/A 35POS 2MM HeaderMale Pin0.079" (2.00mm)35RoHS
951129-7722-AR951129-7722-ARCONN HEADER R/A 29POS 2MM HeaderMale Pin0.079" (2.00mm)29RoHS
951238-8622-AR951238-8622-ARCONN HEADER VERT 38POS 2MM HeaderMale Pin0.079" (2.00mm)38RoHS
951136-7622-AR951136-7622-ARCONN HEADER R/A 36POS 2MM HeaderMale Pin0.079" (2.00mm)36RoHS
951232-7622-AR951232-7622-ARCONN HEADER R/A 32POS 2MM HeaderMale Pin0.079" (2.00mm)32RoHS
951130-7722-AR951130-7722-ARCONN HEADER R/A 30POS 2MM HeaderMale Pin0.079" (2.00mm)30RoHS
951137-7622-AR951137-7622-ARCONN HEADER R/A 37POS 2MM HeaderMale Pin0.079" (2.00mm)37RoHS
951131-7722-AR951131-7722-ARCONN HEADER R/A 31POS 2MM HeaderMale Pin0.079" (2.00mm)31RoHS
951138-7622-AR951138-7622-ARCONN HEADER R/A 38POS 2MM HeaderMale Pin0.079" (2.00mm)38RoHS
951132-7722-AR951132-7722-ARCONN HEADER R/A 32POS 2MM HeaderMale Pin0.079" (2.00mm)32RoHS
951139-7622-AR951139-7622-ARCONN HEADER R/A 39POS 2MM HeaderMale Pin0.079" (2.00mm)39RoHS
951242-8622-AR951242-8622-ARCONN HEADER VERT 42POS 2MM HeaderMale Pin0.079" (2.00mm)42RoHS
951133-7722-AR951133-7722-ARCONN HEADER R/A 33POS 2MM HeaderMale Pin0.079" (2.00mm)33RoHS
951236-7622-AR951236-7622-ARCONN HEADER R/A 36POS 2MM HeaderMale Pin0.079" (2.00mm)36RoHS
951134-7722-AR951134-7722-ARCONN HEADER R/A 34POS 2MM HeaderMale Pin0.079" (2.00mm)34RoHS
951135-7722-AR951135-7722-ARCONN HEADER R/A 35POS 2MM HeaderMale Pin0.079" (2.00mm)35RoHS
951238-7622-AR951238-7622-ARCONN HEADER R/A 38POS 2MM HeaderMale Pin0.079" (2.00mm)38RoHS
951246-8622-AR951246-8622-ARCONN HEADER VERT 46POS 2MM HeaderMale Pin0.079" (2.00mm)46RoHS
951136-7722-AR951136-7722-ARCONN HEADER R/A 36POS 2MM HeaderMale Pin0.079" (2.00mm)36RoHS
951248-8622-AR951248-8622-ARCONN HEADER VERT 48POS 2MM HeaderMale Pin0.079" (2.00mm)48RoHS
951137-7722-AR951137-7722-ARCONN HEADER R/A 37POS 2MM HeaderMale Pin0.079" (2.00mm)37RoHS
951240-7622-AR951240-7622-ARCONN HEADER R/A 40POS 2MM HeaderMale Pin0.079" (2.00mm)40RoHS
951138-7722-AR951138-7722-ARCONN HEADER R/A 38POS 2MM HeaderMale Pin0.079" (2.00mm)38RoHS
951242-7622-AR951242-7622-ARCONN HEADER R/A 42POS 2MM HeaderMale Pin0.079" (2.00mm)42RoHS
951139-7722-AR951139-7722-ARCONN HEADER R/A 39POS 2MM HeaderMale Pin0.079" (2.00mm)39RoHS
951252-8622-AR951252-8622-ARCONN HEADER VERT 52POS 2MM HeaderMale Pin0.079" (2.00mm)52RoHS
951244-7622-AR951244-7622-ARCONN HEADER R/A 44POS 2MM HeaderMale Pin0.079" (2.00mm)44RoHS
951254-8622-AR951254-8622-ARCONN HEADER VERT 54POS 2MM HeaderMale Pin0.079" (2.00mm)54RoHS
951246-7622-AR951246-7622-ARCONN HEADER R/A 46POS 2MM HeaderMale Pin0.079" (2.00mm)46RoHS
951256-8622-AR951256-8622-ARCONN HEADER VERT 56POS 2MM HeaderMale Pin0.079" (2.00mm)56RoHS
951248-7622-AR951248-7622-ARCONN HEADER R/A 48POS 2MM HeaderMale Pin0.079" (2.00mm)48RoHS
951258-8622-AR951258-8622-ARCONN HEADER VERT 58POS 2MM HeaderMale Pin0.079" (2.00mm)58RoHS
951250-7622-AR951250-7622-ARCONN HEADER R/A 50POS 2MM HeaderMale Pin0.079" (2.00mm)50RoHS
951262-8622-AR951262-8622-ARCONN HEADER VERT 62POS 2MM HeaderMale Pin0.079" (2.00mm)62RoHS
951252-7622-AR951252-7622-ARCONN HEADER R/A 52POS 2MM HeaderMale Pin0.079" (2.00mm)52RoHS
951264-8622-AR951264-8622-ARCONN HEADER VERT 64POS 2MM HeaderMale Pin0.079" (2.00mm)64RoHS
951254-7622-AR951254-7622-ARCONN HEADER R/A 54POS 2MM HeaderMale Pin0.079" (2.00mm)54RoHS
951266-8622-AR951266-8622-ARCONN HEADER VERT 66POS 2MM HeaderMale Pin0.079" (2.00mm)66RoHS
951256-7622-AR951256-7622-ARCONN HEADER R/A 56POS 2MM HeaderMale Pin0.079" (2.00mm)56RoHS
951268-8622-AR951268-8622-ARCONN HEADER VERT 68POS 2MM HeaderMale Pin0.079" (2.00mm)68RoHS
951258-7622-AR951258-7622-ARCONN HEADER R/A 58POS 2MM HeaderMale Pin0.079" (2.00mm)58RoHS
951270-8622-AR951270-8622-ARCONN HEADER VERT 70POS 2MM HeaderMale Pin0.079" (2.00mm)70RoHS
951272-8622-AR951272-8622-ARCONN HEADER VERT 72POS 2MM HeaderMale Pin0.079" (2.00mm)72RoHS
951274-8622-AR951274-8622-ARCONN HEADER VERT 74POS 2MM HeaderMale Pin0.079" (2.00mm)74RoHS
951262-7622-AR951262-7622-ARCONN HEADER R/A 62POS 2MM HeaderMale Pin0.079" (2.00mm)62RoHS
951278-8622-AR951278-8622-ARCONN HEADER VERT 78POS 2MM HeaderMale Pin0.079" (2.00mm)78RoHS
951276-8622-AR951276-8622-ARCONN HEADER VERT 76POS 2MM HeaderMale Pin0.079" (2.00mm)76RoHS
951266-7622-AR951266-7622-ARCONN HEADER R/A 66POS 2MM HeaderMale Pin0.079" (2.00mm)66RoHS
951264-7622-AR951264-7622-ARCONN HEADER R/A 64POS 2MM HeaderMale Pin0.079" (2.00mm)64RoHS
951268-7622-AR951268-7622-ARCONN HEADER R/A 68POS 2MM HeaderMale Pin0.079" (2.00mm)68RoHS
951270-7622-AR951270-7622-ARCONN HEADER R/A 70POS 2MM HeaderMale Pin0.079" (2.00mm)70RoHS
951272-7622-AR951272-7622-ARCONN HEADER R/A 72POS 2MM HeaderMale Pin0.079" (2.00mm)72RoHS
951274-7622-AR951274-7622-ARCONN HEADER R/A 74POS 2MM HeaderMale Pin0.079" (2.00mm)74RoHS
951276-7622-AR951276-7622-ARCONN HEADER R/A 76POS 2MM HeaderMale Pin0.079" (2.00mm)76RoHS
951278-7622-AR951278-7622-ARCONN HEADER R/A 78POS 2MM HeaderMale Pin0.079" (2.00mm)78RoHS

View in Parametric Search