USD
Print Print this page
 
Coto Technology
9290 Series
Coto Technology
9400 Series
 
Coto Technology
9800 Series
  • Images
  • Drawings

9400 Series

Surface Mount Reed Relay

Coto Technology

Ideally suited to the needs of Automated Test Equipment, Instrumentation and Telecommunications requirements. Coto’s 9400 Series specification tables allow you to select the appropriate relay for your particular application.

Features
  • High insulation resistance
  • High reliability, hermetically sealed contacts for long life
  • High speed switching compared to electromechanical relays
  • Molded thermoset body on integral lead frame design
  • Small surface mount package
  • Low capacitance
  • Coaxial shield for 50Ω impedance. Excellent for RF and fast rise time pulse switching
Applications:
  • Automated test equipment
  • Instrumentation and telecommunications requirements
Specifications
  • Coil Current:14.5mA ~ 25mA
  • Coil Resistance:200 Ohms ~ 825 Ohms
  • Coil Type:Non Latching
  • Coil Voltage:5VDC ~ 12VDC
  • Contact Form:SPST-NO (1 Form A)
  • Contact Rating (Current):500mA
  • Mounting Type:Surface Mount
  • Must Operate Voltage:3.75 VDC ~ 9 VDC
  • Must Release Voltage:0.4 VDC ~ 1 VDC
  • Operate Time:.4ms
  • Operating Temperature:-20°C ~ 85°C
  • Release Time:.2ms
  • Switching Voltage:200VAC, 200VDC - Max
Parts

View in Parametric Search

9402-12-009402-12-00RELAY RF SPST 500MA 12V Non Latching14.5mA12VDCSPST-NO (1 Form A)RoHS
9402-12-00TR9402-12-00TRRELAY RF SPST 500MA 12V Non Latching14.5mA12VDCSPST-NO (1 Form A)RoHS
9402-05-009402-05-00RELAY RF SPST 500MA 5V Non Latching25mA5VDCSPST-NO (1 Form A)RoHS
9402-05-20TR9402-05-20TRRELAY RF SPST 500MA 5V Non Latching25mA5VDCSPST-NO (1 Form A)RoHS
9402-05-00TR9402-05-00TRRELAY RF SPST 500MA 5V Non Latching25mA5VDCSPST-NO (1 Form A)RoHS
9402-05-209402-05-20RELAY RF SPST 500MA 5V Non Latching25mA5VDCSPST-NO (1 Form A)RoHS

View in Parametric Search