USD
Print Print this page
 
Coto Technology
9270 Series
Coto Technology
9290 Series
 
Coto Technology
9400 Series
  • Images
  • Drawings

9290 Series

Surface Mount Reed Relays

Coto Technology

Ideally suited to the needs of Automated Test Equipment, Instrumentation and Telecommunications requirements.

Product Description

Coto’s 9200 Series specification tables allow you to select the appropriate relay for your particular application.

Features
  • Magnetic shield
  • High insulation resistance
  • High reliability, hermetically sealed contacts for long life
  • High speed switching compared to electromechanical relays
  • Low profile
  • Minimum footprint
  • 50Ω Co-axial shield for RF and fast rise time pulse switching
  • External Magnetic Shield
Applications:
  • Automated Test Equipment
  • Instrumentation and Telecommunications requirements
Specifications
  • Coil Current:31.3mA
  • Coil Resistance:160 Ohms
  • Coil Type:Non Latching
  • Coil Voltage:5VDC
  • Contact Form:SPST-NO (1 Form A)
  • Contact Rating (Current):500mA
  • Features:Magnetic Shield
  • Mounting Type:Surface Mount
  • Must Operate Voltage:3.75 VDC
  • Must Release Voltage:0.4 VDC
  • Operate Time:.4ms
  • Operating Temperature:-20°C ~ 85°C
  • Release Time:.1ms
  • Switching Voltage:200VAC, 200VDC - Max
  • Termination Style:Gull Wing
Parts

View in Parametric Search

9290-05-009290-05-00RELAY RF SPST 500MA 5V Non Latching31.3mA5VDCSPST-NO (1 Form A)RoHS
9290-05-00TR9290-05-00TRRELAY RF SPST 500MA 5V Non Latching31.3mA5VDCSPST-NO (1 Form A)RoHS

View in Parametric Search