9286 Series
Poke-In, Junction Box, Free Hanging Rectangular Connectors
KYOCERA AVX
The 9286 series of Thru-Wire connectors provides a high spring force Beryllium Copper contact system that uses simple push button activation to insert and remove individual stripped wires in the connection process.
Based on the existing success of “Poke Home” wire-to-board connectors, AVX has developed a family of wire-to-wire connectors to meet the cost, flexibility and ease-of-use targets in industrial wiring applications.
There is a forward and aft shrouded (to prevent accidental activation) push button for each wire connection that can be operated individually or simultaneously with a simple plastic tool or ball point pen tip. Up to eight wires can be electrically connected in a single connector body which will support any combination of wire gauges from 18AWG up to 26 AWG. Wires can be removed or replaced up to 5 times so there is no need to replace the connector in a new installation.
![]() | 009286002203906 | CONN JUNCT 2POS POKE-IN 18-24AWG | Junction Box | Spring | 2 | - | ![]() |
![]() | 009286001021906 | CONN JUNCT 1POS POKE-IN 18-26AWG | Junction Box | Spring | 1 | - | ![]() |
![]() | 009286002021906 | CONN JUNCT 2POS POKE-IN 18-26AWG | Junction Box | Spring | 2 | - | ![]() |
![]() | 009286004121906 | CONN JUNCT 4POS POKE-IN 18-26AWG | Junction Box | Spring | 4 | - | ![]() |
![]() | 009286003021906 | CONN JUNCT 3POS POKE-IN 18-26AWG | Junction Box | Spring | 3 | - | ![]() |
![]() | 009286004021906 | CONN JUNCT 4POS POKE-IN 18-26AWG | Junction Box | Spring | 4 | - | ![]() |
![]() | 009286001203906 | CONN JUNCT 1POS POKE-IN 18-24AWG | Junction Box | Spring | 1 | - | ![]() |
![]() | 009286004253906 | CONN JUNCT 4POS POKE-IN 18-24AWG | Junction Box | Spring | 4 | - | ![]() |
![]() | 009286006253906 | CONN JUNCT 6POS POKE-IN 18-24AWG | Junction Box | Spring | 6 | - | ![]() |
![]() | 009286006203906 | CONN JUNCT 6POS POKE-IN 18-24AWG | Junction Box | Spring | 6 | - | ![]() |
![]() | 009286008121906 | CONN JUNCT 8POS POKE-IN 18-26AWG | Junction Box | Spring | 8 | - | ![]() |
![]() | 009286006021906 | CONN JUNCT 6POS POKE-IN 18-26AWG | Junction Box | Spring | 6 | - | ![]() |
![]() | 009286001316906 | CONN JUNCT 1POS POKE-IN 16-18AWG | Junction Box | Spring | 1 | - | ![]() |
![]() | 009286001312906 | CONN JUNCTION 1POS POKE-IN 12AWG | Junction Box | Spring | 1 | - | ![]() |
![]() | 009286001314906 | CONN JUNCTION 1POS POKE-IN 14AWG | Junction Box | Spring | 1 | - | ![]() |
![]() | 009286008253906 | CONN JUNCT 8POS POKE-IN 18-24AWG | Junction Box | Spring | 8 | - | ![]() |
![]() | 009286005203906 | CONN JUNCT 5POS POKE-IN 18-24AWG | Junction Box | Spring | 5 | - | ![]() |
![]() | 009286001316506 | CONN JUNCT 1POS POKE-IN 16-18AWG | Junction Box | Spring | 1 | - | ![]() |
009286001316806 | CONN JUNCT 1POS POKE-IN 16-18AWG | Junction Box | Spring | 1 | - | ![]() | |
![]() | 009286003203906 | CONN JUNCT 3POS POKE-IN 18-24AWG | Junction Box | Spring | 3 | - | ![]() |
![]() | 009286004203906 | CONN JUNCT 4POS POKE-IN 18-24AWG | Junction Box | Spring | 4 | - | ![]() |
![]() | 009286006121906 | CONN JUNCT 6POS POKE-IN 18-26AWG | Junction Box | Spring | 6 | - | ![]() |
![]()
Category:
Test, Tools, Other Products-Tools-Specialized Tools
|