USD
Print Print this page
 
3M
300 Series
3M
923253-I
 
3M
923273-I, 923292-I, 923261-I, 923265-I, 923269-I
  • Images

923253-I

Circuit Strips

3M

Terminal strip, distribution strip, super strip and circuit strip building blocks provide unlimited freedom in the layout and implementation of custom breadboarding system. The circuit strip breadboarding unit combine terminal and distribution building blocks in a single unit, using the plug-in ease of the 0.1" x 0.1" solderless tie-point matrix combined with the convenience of separate distribution buses for power, ground and signal lines.

Features
  • 3/4 terminal strip 96 5 tie-point terminals (2 rows of 48) and 4 buses of 35 connected tie-points
Specifications
  • Number of 5-Tie Point Terminals:96
  • Number of Distribution Buses:2
  • Number of Terminal Strips:1
  • Number of Tie Points (Total):620
  • Size / Dimension:4.90" x 2.25" (124.5mm x 57.2mm)
  • Type:Terminal Strip (No Frame)
  • Wire Gauge:22 AWG
Parts