Print Print this page
 
3M
9088 Series
3M
92 Series
 
3M
9472LE Series

92 Series

Polyimide Film Tape with Thermosetting Silicone Adhesive

3M

3M™ Electrical Tape 92 is a 1 mil polyimide film backing with silicone adhesive. 3M™ Electrical Tape 92 is used for high temperature electrical applications in which a tough, thin insulating material is required for wrapping coils, transformers, capacitors, and wire harnesses. It is also used in printed circuit board assembly as a wave solder masking tape.

Product Description

Your dimensions not listed below?

3M custom-cut products are engineered materials to meet precise specifications and manufacturing needs

3M custom-cut products match 3M technologies to your requirements with the exact form, fit, and functionality you need. Whether laminating adhesives to substrates, precision or die cutting, slitting, or spooling and level winding, 3M custom-cut products are engineered to meet your precise specifications and manufacturing needs.

Digi-Key can offer you a quote on your secondary services. For more information on 3M available options or if you need assistance, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.

Features
  • 1 mil polyimide Kapton™ backing
  • Silicone Adhesive
  • High temperature applications to 180ºC
  • UL510 Flame retarded
Specifications
  • Adhesive:Silicone Thermosetting
  • Backing, Carrier:Polyimide
  • Color:Amber
  • Length:108' (32.9m) 36 yds
  • Tape Type:Electrical
  • Thickness:0.0030" (3.0 mils, 0.076mm)
Parts

View in Parametric Search

92-AMBER-1/2"X36YD92-AMBER-1/2"X36YDTAPE ELECTRICAL AMBER 1/2"X 36YDElectricalSilicone ThermosettingPolyimide0.0030" (3.0 mils, 0.076mm)RoHS
92-AMBER-3/4"X36YD92-AMBER-3/4"X36YDTAPE ELECTRICAL AMBER 3/4"X 36YDElectricalSilicone ThermosettingPolyimide0.0030" (3.0 mils, 0.076mm)RoHS
92-AMBER-1"X36YD92-AMBER-1"X36YDTAPE ELECTRICAL AMBER 1"X 36YDS ElectricalSilicone ThermosettingPolyimide0.0030" (3.0 mils, 0.076mm)RoHS
3M 92 1" X 36YD3M 92 1" X 36YDTAPE ELECTRICAL AMBER 1"X 36YDS ElectricalSilicone ThermosettingPolyimide0.0030" (3.0 mils, 0.076mm)RoHS
92-AMBER-1/4"X36YD92-AMBER-1/4"X36YDTAPE ELECTRICAL AMBER 1/4"X 36YDElectricalSilicone ThermosettingPolyimide0.0030" (3.0 mils, 0.076mm)RoHS
92-AMBER-3/8"X36YD92-AMBER-3/8"X36YDTAPE ELECT AMBER 0.37"X 36YDS ElectricalSilicone ThermosettingPolyimide0.0030" (3.0 mils, 0.076mm)RoHS
92-AMBER-5/8"X36YD92-AMBER-5/8"X36YDTAPE ELECT AMBER 0.62"X 36YDS ElectricalSilicone ThermosettingPolyimide0.0030" (3.0 mils, 0.076mm)RoHS
3M 92 2" X 36YD3M 92 2" X 36YDTAPE ELECTRICAL AMBER 2"X 36YDS ElectricalSilicone ThermosettingPolyimide0.0030" (3.0 mils, 0.076mm)RoHS
3M 92 0.75" X 36YD3M 92 0.75" X 36YDTAPE ELECTRICAL AMBER 3/4"X 36YDElectricalSilicone ThermosettingPolyimide0.0030" (3.0 mils, 0.076mm)RoHS
92-AMBER-7/8"X36YD92-AMBER-7/8"X36YDTAPE ELECTRICAL AMBER 7/8"X 36YDElectricalSilicone ThermosettingPolyimide0.0030" (3.0 mils, 0.076mm)RoHS

View in Parametric Search