USD
Print Print this page
 
B&K Precision
9103 and 9104
B&K Precision
9110 and 9111 Series
 
B&K Precision
9115, 9115-AT, 9116 and 9117
  • Images

9110 and 9111 Series

Multi-Range 60 VDC Power Supplies

B&K Precision

The multi-range 9110 and 9111 Series power supplies, automatically recalculate voltage and current limits for each setting, providing any Volt/Amp combination within the rated power. By providing greatly expanded choices of maximum power Volt/Amp combinations, users can cut down on the number of power supplies required and free up valuable bench space.sers can cut down on the number of power supplies required and free up valuable bench space.

Features
  • Output rating up to 180 W within 60 V/ 8 A (model 9111) or 100 W within 60 V/ 5 A (model 9110)
  • Digitally controlled, mixed mode linear/switching DC power supply
  • 10mV/1mA resolution over the full range
  • Bright, easy to read display
  • Very compact size and light weight
  • Low ripple and noise
  • High reliability due to overcurrent, overvoltage and overtemperature protection
  • Output on/off control
  • Store and recall 4 x 100 groups of preset volt/amp values
  • Temperature controlled, variable speed fan cooling
Specifications
  • Display Type:LED
  • Features:Memory, Mixed Linear/Switching Mode
  • Number of Characters:3, 4
  • Number of Outputs:1
  • Power (Watts):100W ~ 180W
  • Ripple:2.0mV rms ~ 5mV rms
  • Size / Dimension:11.110" L x 3.470" W x 6.900" H (282.19mm x 88.14mm x 175.26mm)
  • Type:Bench (AC to DC)
  • Voltage - Output:0 ~ 60VDC
  • Voltage - Supply:110VAC, 220VAC
Parts

View in Parametric Search

91109110PWR SUPPLY 100W MULTI 60V/5A DC Bench (AC to DC)110VAC, 220VAC0 ~ 60VDC0 ~ 5A
91119111180W MULTI RANGE 60V/8A DC PS Bench (AC to DC)110VAC, 220VAC0 ~ 60VDC0 ~ 8A

View in Parametric Search

Associated Product
B&K Precision TL 30
Category: Test, Tools, Other Products-Test and Measurement-Test Leads, Probes-Jumper
B&K Precision TL 5A
Category: Test, Tools, Other Products-Test and Measurement-Test Leads, Probes-Banana, Meter Interface
B&K Precision TLPS
Category: Test, Tools, Other Products-Test and Measurement-Test Leads, Probes-Kits, Assortments