Print Print this page
 
3M
8500 Series
3M
9100 Series
 
3M
929 Series
  • Images

9100 Series

0.100" (2.54mm) Pitch, Through Hole Polarized Boardmount Socket Header Connectors

3M

3M™ polarized boardmount socket.

Features
  • Standard centerbump with straight solder tails
  • Mates with low profile shrouded headers
  • Military dual polarization
  • Board retention feature
Specifications
  • Connector Type:Receptacle
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:12.0µin (0.30µm)
  • Contact Finish Thickness - Post:Flash
  • Contact Length - Post:0.110" (2.79mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Female Socket
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Features:Polarizing Key
  • Insulation Color:Gray
  • Insulation Height:0.354" (9.00mm)
  • Insulation Material:Polybutylene Terephthalate (PBT), Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:20 ~ 50
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 105°C
  • Pitch - Mating:0.100" (2.54mm)
  • Row Spacing - Mating:0.100" (2.54mm)
  • Style:Board to Board or Cable
  • Termination:Kinked Pin, Solder
  • Voltage Rating:1000V
Parts

View in Parametric Search

9120-4500PL9120-4500PLCONN RCPT 20POS 0.1 GOLD PCB ReceptacleFemale SocketBoard to Board or Cable20RoHS
9134-4500PL9134-4500PLCONN RCPT 34POS 0.1 GOLD PCB ReceptacleFemale SocketBoard to Board or Cable34RoHS
9140-4500PL9140-4500PLCONN RCPT 40POS 0.1 GOLD PCB ReceptacleFemale SocketBoard to Board or Cable40RoHS
9150-4500PL9150-4500PLCONN RCPT 50POS 0.1 GOLD PCB ReceptacleFemale SocketBoard to Board or Cable50RoHS

View in Parametric Search

Associated Product
3M N3793-6202RB
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.100" (2.54mm) Pitch
3M 4610-6051
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount
3M N2510-6002-RB
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.100" (2.54mm) Pitch
3M D3793-6202-AR
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.100" (2.54mm) Pitch
3M D2510-6002-AR
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.100" (2.54mm) Pitch
3M 30310-6002HB
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.100" (2.54mm) Pitch