USD
Print Print this page
 
MACOM Technology Solutions
90 Series
MACOM Technology Solutions
91 Series
 
MACOM Technology Solutions
BSP-3 Series

91 Series

Surface Mount Silicon Capacitors

MACOM Technology Solutions

The 91 Series features silicon nitride/silicon dioxide dielectric layers for high reliability and stable capacitance. These metal-insulator-semiconductor (MIS) capacitors have high insulation resistance and low dissipation factor for excellent high frequency performance and reliability.

Datasheets:
Features
  • High working voltage
  • Wide range capacitance
  • Excellent stability
Specifications
  • Applications:High Stability
  • Capacitance:.3pF ~ 20pF
  • Operating Temperature:-55°C ~ 150°C
Parts

View in Parametric Search

910R4K910R4KCAP SILICON 0.4PF 10% SMD .4pF±10%-High StabilityNonstandard SMD
9120RK9120RKCAP SILICON 20PF 10% SMD 20pF±10%-High StabilityNonstandard SMD
9112RK9112RKCAP SILICON 12PF 10% 100V SMD 12pF±10%-High StabilityNonstandard ChipRoHS
911R5K911R5KCAP SILICON 1.5PF 10% SMD 1.5pF±10%-High StabilityNonstandard SMD
9110RM9110RMCAP SILICON 10PF 20% 0202 10pF±20%-High Stability0202 (0505 Metric)
910R3J910R3JCAP SILICON 0.3PF 5% SMD .3pF±5%-High StabilityNonstandard SMD

View in Parametric Search