Print Print this page
 
Molex
5298 Series
Molex
90198 Series
 
Molex
SolderRight Series
  • Images

90198 Series

22-26 AWG Crimp Pin Socket Wire to Board Connector Terminals

Molex

90198 Series board-in stand alone crimp terminal

Datasheets:
Specifications
  • Contact Finish:Tin
  • Contact Material:Phosphor Bronze
  • Hole Diameter:0.046" ~ 0.051" (1.17mm ~ 1.30mm)
  • Insulation Diameter:0.060" (1.52mm)
  • Length - Overall:0.246" (6.24mm)
  • Packaging:Tape & Reel (TR)
  • Terminal Type:Through Board
  • Wire Gauge:22-26 AWG
Parts
Associated Product
Molex 0638278400
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Applicators, Presses-Hand Crimper-Splices and Terminals