USD
Print Print this page
 
MACOM Technology Solutions
4M Series
MACOM Technology Solutions
90 Series
 
MACOM Technology Solutions
91 Series

90 Series

Silicon Capacitors

MACOM Technology Solutions

The 90 Series features silicon nitride/silicon dioxide dielectric layers for high reliability and stable capacitance. These metal-insulator-semiconductor (MIS) capacitors have high insulation resistance and low dissipation factor for excellent high frequency performance and reliability.

Datasheets:
Features
  • High working voltage
  • Wide range capacitance
  • Excellent stability
Specifications
  • Applications:High Stability
  • Capacitance:5.6pF ~ 150pF
  • Operating Temperature:-55°C ~ 150°C
  • Voltage - Breakdown:50V
Parts

View in Parametric Search

905R6M-14-2905R6M-14-2CAP SILICON 5.6PF 20% SMD 5.6pF±20%-High StabilityNonstandard SMD
906R0M-14-2906R0M-14-2CAP SILICON 6PF 20% 50V SMD 6pF±20%-High StabilityNonstandard ChipRoHS
9010R0M-14-29010R0M-14-2CAP SILICON 10PF 20% NONSTANDARD10pF±20%-High StabilityNonstandard
9018RK-209018RK-20CAP SILICON 18PF 10% SMD 18pF±10%-High StabilityNonstandard SMD
9020RK9020RKCAP SILICON 20PF 10% SMD 20pF±10%-High StabilityNonstandard SMD
9033R0M-14-39033R0M-14-3CAP SILICON 33PF 20% NONSTANDARD33pF±20%-High StabilityNonstandard
9047RK9047RKCAP SILICON 47PF 10% 50V SMD 47pF±10%-High StabilityNonstandard ChipRoHS
90100RM-3090100RM-30CAP SILICON 100PF 20% SMD 100pF±20%-High StabilityNonstandard SMD
90100RK90100RKCAP SILICON 100PF 10% 50V SMD 100pF±10%--Nonstandard ChipRoHS
90150RK90150RKCAP SILICON 150PF 10% SMD 150pF±10%-High StabilityNonstandard SMD

View in Parametric Search