USD
Print Print this page
 
Analog Devices Inc.
8/12/14/16 Bit
Texas Instruments
9 Bit
 
Analog Devices Inc.
10 Bit
  • Images

9 Bit

9 Bit Analog to Digital Converters by Texas Instruments

Texas Instruments

Texas Instruments delivers a broad portfolio of data converters, including 9 Bit A/D converters.

Datasheets:
Features
Applications:
  • Communications
  • Industrial
  • Consumer
Specifications
  • Architecture:Pipelined
  • Configuration:S/H-ADC
  • Data Interface:LVDS - Parallel, Parallel
  • Input Type:Differential
  • Mounting Type:Surface Mount
  • Number of A/D Converters:1
  • Number of Bits:9
  • Number of Inputs:1
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:48-VFQFN Exposed Pad
  • Ratio - S/H:ADC:1:1
  • Reference Type:Internal
  • Sampling Rate (Per Second):250M
  • Supplier Device Package:48-VQFN (7x7)
  • Voltage - Supply, Analog:1.7V ~ 1.9V
  • Voltage - Supply, Digital:1.7V ~ 1.9V
Parts