Print Print this page
 
TXC CORPORATION
8Q Series
TXC CORPORATION
8Y Series
 
TXC CORPORATION
8Z Series
  • Images
  • Drawings

8Y Series

MHz Crystal, 4-SMD, No Lead

TXC CORPORATION

The 8Y Series are extremely small surface mount quartz crystals. With high precision and high frequency stability, these crystals have excellent heat resistance and environmental characteristics.

Features
Applications:
  • PDA
  • DSC
  • DVC
  • PC
Specifications
  • ESR (Equivalent Series Resistance):80 Ohms ~ 200 Ohms
  • Frequency:16MHz ~ 50MHz
  • Height - Seated (Max):0.022" (0.55mm)
  • Load Capacitance:8pF ~ 18pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Package / Case:4-SMD, No Lead
  • Size / Dimension:0.079" L x 0.063" W (2.00mm x 1.60mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

8Y-24.000MAAJ-T8Y-24.000MAAJ-TCRYSTAL 24.0000MHZ 18PF SMD MHz Crystal24MHz±30ppm±30ppm4-SMD, No LeadRoHS
8Y-27.120MAAE-T8Y-27.120MAAE-TCRYSTAL 27.1200MHZ 12PF SMD MHz Crystal27.12MHz±30ppm±30ppm4-SMD, No LeadRoHS
8Y-16.000MAAV-T8Y-16.000MAAV-TCRYSTAL 16.0000MHZ 8PF SMD MHz Crystal16MHz±30ppm±30ppm4-SMD, No LeadRoHS
8Y-32.000MAAV-T8Y-32.000MAAV-TCRYSTAL 32.0000MHZ 8PF SMD MHz Crystal32MHz±30ppm±30ppm4-SMD, No LeadRoHS
8Y400720028Y40072002CRYSTAL 40.0000MHZ 8PF SMD MHz Crystal40MHz--4-SMD, No LeadRoHS
8Y-27.120MEEQ-T8Y-27.120MEEQ-TCRYSTAL 27.1200MHZ 10PF SMD MHz Crystal27.12MHz±10ppm±10ppm4-SMD, No LeadRoHS
8Y-25.000MEEQ-T8Y-25.000MEEQ-TCRYSTAL 25.0000MHZ 10PF SMD MHz Crystal25MHz±10ppm±10ppm4-SMD, No LeadRoHS
8Y-25.000MAAV-T8Y-25.000MAAV-TCRYSTAL 25.0000MHZ 8PF SMD MHz Crystal25MHz±30ppm±30ppm4-SMD, No LeadRoHS
8Y-50.000MAHV-T8Y-50.000MAHV-TCRYSTAL 50.0000MHZ 8PF SMD MHz Crystal50MHz±30ppm±30ppm4-SMD, No LeadRoHS
8Y-26.000MAAJ-T8Y-26.000MAAJ-TCRYSTAL 26.0000MHZ 18PF SMD MHz Crystal26MHz±30ppm±30ppm4-SMD, No LeadRoHS
8Y480720078Y48072007CRYSTAL 48.0000MHZ 8PF SMD MHz Crystal48MHz--4-SMD, No LeadRoHS
8Y-32.000MAAE-T8Y-32.000MAAE-TCRYSTAL 32.0000MHZ 12PF SMD MHz Crystal32MHz±30ppm±30ppm4-SMD, No LeadRoHS
8Y-38.400MAAV-T8Y-38.400MAAV-TCRYSTAL 38.4000MHZ 8PF SMD MHz Crystal38.4MHz±30ppm±30ppm4-SMD, No LeadRoHS
8Y-20.000MAAE-T8Y-20.000MAAE-TCRYSTAL 20.0000MHZ 12PF SMD MHz Crystal20MHz±30ppm±30ppm4-SMD, No LeadRoHS
8Y-16.000MAHQ-T8Y-16.000MAHQ-TCRYSTAL 16.0000MHZ 10PF SMD MHz Crystal16MHz±30ppm±30ppm4-SMD, No LeadRoHS
8Y-27.000MAAJ-T8Y-27.000MAAJ-TCRYSTAL 27.0000MHZ 18PF SMD MHz Crystal27MHz±30ppm±30ppm4-SMD, No LeadRoHS
8Y-25.000MAAJ-T8Y-25.000MAAJ-TCRYSTAL 25.0000MHZ 18PF SMD MHz Crystal25MHz±30ppm±30ppm4-SMD, No LeadRoHS
8Y-48.000MAAJ-T8Y-48.000MAAJ-TCRYSTAL 48.0000MHZ 18PF SMD MHz Crystal48MHz±30ppm±30ppm4-SMD, No LeadRoHS
8Y-30.000MEEQ-T8Y-30.000MEEQ-TCRYSTAL 30.0000MHZ 10PF SMD MHz Crystal30MHz±10ppm±10ppm4-SMD, No LeadRoHS
8Y-19.200MEEQ-T8Y-19.200MEEQ-TCRYSTAL 19.2000MHZ 10PF SMD MHz Crystal19.2MHz±10ppm±10ppm4-SMD, No LeadRoHS
8Y384720128Y38472012CRYSTAL 38.4000MHZ 10PF SMD MHz Crystal38.4MHz±10ppm±10ppm4-SMD, No LeadRoHS

View in Parametric Search