Print Print this page
 
Preci-Dip
890 Series
Preci-Dip
8MM Series
 
Samtec Inc.
BBx and BDL Series
  • Images

8MM Series

0.100" (2.54mm) Pitch Surface Mount, Right Angle Connector Headers

Preci-Dip

Single row, parallel mount, low profile SMD pin connector

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:10.0µin (0.25µm)
  • Contact Finish Thickness - Post:10.0µin (0.25µm)
  • Contact Length - Mating:0.157" (4.00mm)
  • Contact Material:Brass
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Current Rating (Amps):3A
  • Fastening Type:Push-Pull
  • Features:Pick and Place
  • Insulation Color:Black
  • Insulation Height:0.096" (2.44mm)
  • Insulation Material:Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:2
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.100" (2.54mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Solder
  • Voltage Rating:150VDC
Parts
Associated Product
Preci-Dip 801 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets